
Highlights & Details
JBL Endurance Race 2 In-ear headphones
- Water and dust proof
- Ergonomic ear fitting with clip and Twistlock™ technology
- Train better with the "Sport mode"
Technical specifications
- Charging time: 2 hours
- Protection (general): IP68, waterproof, dust proof, IPX2 (charging sleeve)
- Accessories included: Charging box (600 mAh), enhancer, USB-C charging cable, 3 pairs of ear plugs (small, medium, large)
- Max. operating temperature: 45 °C
- Internet of Things (IoT) Compatible: Yes
- Intelligent Wizard: Bixby, Siri
- Recommended use: Portable electronics
- Dimensions & weight details: Earphones: 2.64 cm x 1.89 cm x 3.01 cm / 6.4 g in case: 6.97 cm x 3.05 cm x 4.31 cm / 41.1 g
- Features Dual connect, multipoint pairing, and voiceaware
- Pure bass sound effects
- Active noise suppression technology: Smart ambient
- Max. Noise pressure 94 dB
- Diaphragm: Dynamic driver - 6.8 mm
- Special features (audio output): Twist-lock technology, relax mode, sports mode, Smart ambient, Google fast pair
- Form factor (microphone): Integrated
- Operating mode of the microphone: Beamforming
- With microphones: 4
- Control: ANC/Environment mode, Accept/Stop, Mute button, Next/Previous track, Play/Pause, Reset in-EAR headphones
- Cable details: USB-C charging cable - removable
- Capacity 70 mAh
- Runtime details: Continuous playback (with charging case): Up to 48 hours / Playback (without noise cancelling on) (Bluetooth connection): Up to 12 hours / Playback (with noise cancelling on) (Bluetooth connection): Up to 10 hours / Voice call (active noise suppression on): Up to 6.5 hours / Voice call (active noise suppression off): up to 7 hours / Continuous playback (at 10 min. Charging): Up to 4 hours
- Talk time (ANC on): 6.5 h
- Product type
In-ear headphones
- Use
Sports
- Headphone features
Charging case
Waterproof
- Audio channels
Stereo
- Transfer type
Cordless (1075099)
Bluetooth® (1075101)
USB-C®
- functions
Noise cancelling
Microphone noise cancelling
- Frequency range
20 Hz -20,000 Hz
- Impedance
16 Ω
- Sound pressure
104 dB
- Radio frequency
2.4 - 2.4835 GHz
- Power supply
Li-ion rechargeable battery (built-in)
- Max. battery life
12 h
- Factory colour
Black
- Weight
0.161
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
5 W
- Technology
Li-ion
- Type
Closed-back
- Bluetooth
5.3
- Sensitivity (microphone)
-38 dB
- Max. talk time
7 h
- Talk time
7 h
- Earphone type
In-ear
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3462778 JBL Endurance Race 2 In-ear headphones Cordless (1075099), Bluetooth® (1075101) Stereo Black Noise cancelling, Microphon
Description
Boost your performance
With the wireless, active JBL Endurance Race 2 earphones, you're always fully focused and full of ELAN. With a battery life of 48 hours and a water and dust proof design according to IP68 they can withstand even the most difficult workout conditions. The superior fit with optimal sealing, ear stability and all-day comfort keeps you active and energetic from the beach to the boardroom. Powerful 6.8 mm speaker drivers for dynamic sound deliver JBL Pure bass sound. With active noise cancelling, you can focus on your surroundings while Smart ambient technology lets you see your surroundings. Adjust the sport mode settings to the intensity of your workout. Choose one of the six default settings in the JBL Headphones APP - or set your own settings. And with the ability to make crystal-clear calls from anywhere, you stay in touch with the world, no matter where your training takes you.
Water and dust proof
The JBL endurance race 2 are made for your toughest workout. Protection class IP68 means that they are completely dust and waterproof, with complete protection against foreign bodies. They can also be immersed in fresh and seawater more than one meter deep. Even the charging box is water-resistant according to IPX2. So you can take them with you on your next run in the rain.
Ergonomic ear fitting with clip and Twistlock™ technology
The JBL Endurance Race 2 earhook ergonomic ear piece uses Twistlock™ technology. This means better sealing and more stability in the ear when you use it, not to mention its comfort for the whole day.
Train better with the "Sport mode"
With the JBL headphones APP, you can tune your earphones to your workout with ANC, Ambient Aware, and EQ. Adjust the settings to suit the intensity of your workout and select one of the six standard sports modes – or set your own settings. And when your workout is over, you can relax and recharge in the Relax mode. Thereby, you can select one of five relaxing sounds, e.g. soft sea waves or a crackling wood fire.
This text is machine translated.
Scope of delivery
- 1x earpiece JBL Endurance Race 2
- 1x ear plug in 3 sizes
- 1x ear-fitting piece
- 1x USB-C charging cable
- 1x charger
- 1x Product quick start guide/safety data sheet (S/i)
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Lenovo headset
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones










