• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBL Go 4 Bluetooth speaker portable, Dust-proof, Water-proof White

1/18
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

JBL Go 4 Bluetooth speaker

  • Ultra-compact JBL pro sound with more powerful bass
  • Up to seven hours of playback plus two hours with Playtime Boost
  • Water and dust proof
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.5 W - 5 W

Technical specifications

  • Charging time: 3 hour(s)
  • Accessories included: USB-C cable
  • Max. operating temperature: 45 °C
  • Special features: Auracast multi speaker
  • Protection: Dust-proof, water-proof
  • Design features: Integrated carry strap
  • Speaker type: Active
  • Signal-to-noise ratio: 85 dB
  • Amplifier: Integrated
  • Driver details: Speaker: Broadband driver - 45 mm (1.75")
  • Capacity (Ah) 850 mAh
  • Capacity (Wh): 3.23 Wh
  • Supplied voltage 3.8 V
  • Continuous current 4.2 watt
  • APP control: Yes
  • Continuous power details: RMS
  • Frequency response 90 Hz – 20000 KHz
Product type

Bluetooth speaker

Output rating

4.2 W

Mobile speaker features

portable

Dust-proof

Water-proof

Interfaces (input)

USB C®

Bluetooth

5.3

Transfer type

Wireless

Bluetooth®

Dim

(W x H x D) 94.3 x 75.7 x 42.2 mm

Factory colour

White

Max. battery life

7 h

Power supply (LOV)

rechargeable

Power supply

Li-ion rechargeable battery (built-in)

Weight

190 g

Width

94.3 mm

Height

75.7 mm

Depth

42.2 mm

Wireless charging

No

Charging capacity (min.)

2.5 W

Charging capacity (max.)

5 W

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3462730 JBL Go 4 Bluetooth speaker portable, Dust-proof, Water-proof White

Description

Grab and go

Take big JBL pro sound with you wherever you go. The great, colorful Bluetooth loudspeaker JBL Go 4 has the size of a palm and delivers clear, loud JBL pro sound with rich, powerful bass. The newly designed integrated loop makes it easy to bring it anywhere, and from the different color variations you simply choose the one that fits your mood. Moreover, it is waterproof and dust-proof so that it can be taken away with you at all times. Thanks to a playback time of up to 7 hours the fun is guaranteed for a day trip or a cozy evening under the starry sky. Comes with two go 4 for stereo sound or connect a number of JBL Auracast enabled speakers for even greater sound. Turn on and let your music drift everywhere.

This text is machine translated.

Scope of delivery

  • Type C cable
  • Quick guide
  • Safety data sheet