• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBL Grip Bluetooth speaker Water-proof, Dust-proof Blue

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

JBL Grip Bluetooth speaker

  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 7.5 W - 15 W

Technical specifications

  • AI Sound Boost: Yes
  • Support Auracast: Yes
  • IPX classification: IP68
  • Signal-to-noise ratio > 80 dB
  • Frequency response 70 Hz - 20 k Hz (-6 dB)
  • Converter 43 x 80 mm full range
  • Bluetooth profile A2DP 1.4, AVRCP 1.6
  • Bluetooth transmission frequency range (GHz): 2.4 - 2,483
  • Bluetooth transmitter modulation: GFSK, π/4 DQPSK, 8PSK
  • Bluetooth Transmitter Power Supply: ≤ 12 dBm (EIRP)
  • Battery type: Li-ion 10.01Wh
  • Battery charge time (hours): 3
  • JBL original Pro sound: Yes
  • Maximum operating temperature 45°C.
  • Mobile APP available for iOS and Android: Yes
  • Fall-safe: Yes
Product type

Bluetooth speaker

Output rating

16 W

Mobile speaker features

Water-proof

Dust-proof

Interfaces (output)

Bluetooth

Bluetooth

5.4

Transfer type

Wireless

Bluetooth®

Dim

(W x H x D) 6.4 x 15.3 x 6.5 cm

Factory colour

Blue

Max. battery life

14 h

Power supply (LOV)

rechargeable

Power supply

Li-ion rechargeable battery (included)

Weight

0.385 kg

Width

6.4 cm

Height

15.3 cm

Depth

6.5 cm

Wireless charging

No

Charging capacity (min.)

7.5 W

Charging capacity (max.)

15 W

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3531259 JBL Grip Bluetooth speaker Water-proof, Dust-proof Blue

Description

Have fun, anywhere, anytime
The JBL Grip is easy to grip and fits well in the hand. A speaker that is always within reach.
The JBL grip is powerful for its size. The JBL grip may be compact, but its professional sound convinces with rich basses and crystal-clear trebles. Are you looking for the right atmosphere for relaxing morning gymnastics or quiet hours on the beach? The JBL grip is the first choice.
The built-in Ambient Light on the back adapts to every moment so that you can create the right atmosphere for relaxed meetings and spontaneous meetings. You can switch between the lighting motives with the convenient control key on the side. Whether Heller or darker, you will always find the right mood.
Did we mention how robust it is? The JBL Grip carries you all. Thanks to IP68 it is water- and dust-proof and can be taken along everywhere. Its shock-resistant design means it can withstand a hard fall on concrete – there are no Party breakdowns.
In addition it provides with Playtime Boost up to 14 hours playback time. When friends come by, Auracast™ lets you pair two grip speakers in stereo for surround sound in no time. And that's not all! For a full sound experience, you can connect all your JBL Auracast™ enabled speakers.
Chilling alone or depending on the clique - the JBL grip is as flexible as you.

Powerful JBL pro sound
The JBL grip is small enough that you can hold it with one hand, but still offers powerful JBL pro sound. With AI Sound Boost it analyzes music in real time and uses an algorithm to optimize playback for a fuller sound with less distortion.

Up to 14 hours playback time
One charging is enough for 12 hours of party mood - plus another 2 hours with Playtime Boost, if it is too beautiful to quit.

Ambient light
The back of the speaker has built-in Ambient Light with unique themes and color options so you can match the mood to your mix. In the JBL portable APP you can optimize the brightness and store your favorite look.

This text is machine translated.

Scope of delivery

  • 1x JBL Grip
  • 1x quick instructions