
Highlights & Details
JBL Sense Lite In-ear headphones
- JBL OpenSound technology
- Improved dynamic sound
- Designed for all-day comfort
Technical specifications
- Product type
In-ear headphones
- Design (headphones)
In-ear
- Use
Hi-Fi
- Headphone features
Charging case
Ear clip
- Control type
Universal
- Transfer type
Cordless (1075099)
Bluetooth® (1075101)
- functions
Microphone noise cancelling
- Frequency range
20 Hz -20,000 Hz
- Impedance
32 Ω
- Sound pressure
88 dB
- Radio frequency
2.4 GHz
- Power supply
Li-ion rechargeable battery (built-in)
- Factory colour
Beige
- Weight
0.175
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
5 W
- Technology
Li-ion
- Type
Open-back
- Sensitivity (microphone)
-38 dB
- Max. talk time
5 h
- Call management
Yes
- Headphones model
Sense Lite
- Suitable for
Smartphone
- Headband-type
On-ear
- Earphone type
In-ear
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3462808 JBL Sense Lite In-ear headphones Cordless (1075099), Bluetooth® (1075101) Beige Microphone noise cancelling Charging cas
Description
Experience the world around you
The ear phones JBL Sense Lite possess the JBL open-sound technology with air line for detailed sound with powerful bass. The exclusive new ear-clip design made of lightweight silicon with Memory Wire provides all-day comfort and the perfect listening position, so that you can enjoy great sound while still perceiving your environment. And with minimal loss of sound, you can turn it up anywhere but still preserve your privacy. A little sweat during your workout or even a light rain will not be a problem with the water and dust resistant IP54 protection class. Calls sound crystal clear even on windy days thanks to the four external beamforming microphones and a reduction of surrounding noise Use the JBL HEADPHONES APP to adjust your sound with the 10-band EQ, or change the intuitive touch controls on each earpiece to control your music and calls.
JBL OpenSound technology
Enjoy clear, dynamic music without having your ear closed. So you always get along, WAS happens around you. The precise fit of your earphones JBL Sense Lite prevents loss of sound, so that your conversations always remain confidential.
Improved dynamic sound
Light, efficient and highly sensitive dynamic 18 x 11 mm drivers deliver clean, balanced sound. At the same time, the adaptive bass boost algorithm automatically adjusts the bass to the volume of the music for an improved, dynamic sound with depth and abundance.
Designed for all-day comfort
Ears are as unique as fingerprints. The JBL Sense Lite earphones are designed to provide a perfect listening position and enable low sound loss for a wide range of ear shapes and sizes. The ear phones JBL sense Lite consist of sturdy and ultra-soft liquid silicone in combination with a memory wire. And the balanced design distributes the weight evenly so that you can wear it comfortably all day long.
This text is machine translated.
Scope of delivery
- 1x earphone JBL sense Lite
- 1x charger
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Lenovo headset
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones








