• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBL Sense Lite In-ear headphones Cordless (1075099), Bluetooth® (1075101) White Microphone noise cancelling Charging cas

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

JBL Sense Lite In-ear headphones

  • JBL OpenSound technology
  • Improved dynamic sound
  • Designed for all-day comfort
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.5 W - 5 W

Technical specifications

Product type

In-ear headphones

Design (headphones)

In-ear

Use

Hi-Fi

Headphone features

Charging case

Ear clip

Control type

Universal

Transfer type

Cordless (1075099)

Bluetooth® (1075101)

functions

Microphone noise cancelling

Frequency range

20 Hz -20,000 Hz

Impedance

32 Ω

Sound pressure

88 dB

Radio frequency

2.4 GHz

Power supply

Li-ion rechargeable battery (built-in)

Factory colour

White

Weight

0.175

Charging capacity (min.)

2.5 W

Charging capacity (max.)

5 W

Technology

Li-ion

Type

Open-back

Sensitivity (microphone)

-38 dB

Max. talk time

5 h

Call management

Yes

Headphones model

JBL Sense Lite

Suitable for

Universal

Headband-type

On-ear

Earphone type

In-ear

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3462807 JBL Sense Lite In-ear headphones Cordless (1075099), Bluetooth® (1075101) White Microphone noise cancelling Charging cas

Description


Experience the world around you

The ear phones JBL Sense Lite possess the JBL open-sound technology with air line for detailed sound with powerful bass. The exclusive new ear-clip design made of lightweight silicon with Memory Wire provides all-day comfort and the perfect listening position, so that you can enjoy great sound while still perceiving your environment. And with minimal loss of sound, you can turn it up anywhere but still preserve your privacy. A little sweat during your workout or even a light rain will not be a problem with the water and dust resistant IP54 protection class. Calls sound crystal clear even on windy days thanks to the four external beamforming microphones and a reduction of surrounding noise Use the JBL HEADPHONES APP to adjust your sound with the 10-band EQ, or change the intuitive touch controls on each earpiece to control your music and calls.

JBL OpenSound technology
Enjoy clear, dynamic music without having your ear closed. So you always get along, WAS happens around you. The precise fit of your earphones JBL Sense Lite prevents loss of sound, so that your conversations always remain confidential.

Improved dynamic sound
Light, efficient and highly sensitive dynamic 18 x 11 mm drivers deliver clean, balanced sound. At the same time, the adaptive bass boost algorithm automatically adjusts the bass to the volume of the music for an improved, dynamic sound with depth and abundance.

Designed for all-day comfort
Ears are as unique as fingerprints. The JBL Sense Lite earphones are designed to provide a perfect listening position and enable low sound loss for a wide range of ear shapes and sizes. The ear phones JBL sense Lite consist of sturdy and ultra-soft liquid silicone in combination with a memory wire. And the balanced design distributes the weight evenly so that you can wear it comfortably all day long.

This text is machine translated.

Scope of delivery

  • 1x earphone JBL sense Lite
  • 1x charger