
Highlights & Details
JBL Tour Pro 2 In-ear headphones
- Smart case for extended functionality
- True adaptive noise cancelling with Smart ambient
- Outstanding call quality with six microphones and voice control
Technical specifications
- BLUETOOTH PROFILE: A2DP V1.3.2, AVRCP V1.6.2, HFP V1.7.2
- IPX classification: IPX5
- Charging time (empty battery in hours): 2
- Charging cable: Yes
- Bluetooth frequency 2.4 GHz - 2.4835 GHz
- Bluetooth transmission modulation: GFSK, π/4-DQPSK, 8-PSK
- Bluetooth <15 dBm (EIRP)
- Rechargeable battery: Yes
- Driver size (mm): 10
- Number of Microphones: 6
- Driver sensitivity at 1 kHz/1 mW (dB): 100 dB SPL@1 kHz
- Built-in microphone: Yes
- Hands-free calling: Yes
- JBL headphone APP: Yes
- Multipoint connection: Yes
- Quick charge (5 minutes equal 1 hour playback time): Yes
- Weight of charging box (g): 73
- Earpiece Weight (g): 12.2
- Smart charging station: Yes
- Voice assistant integration: Yes
- Ambient Aware: Yes
- Multifunction TalkThru button: Yes
- Voice Aware: Yes
- Spatial sound: Yes
- Wireless charging: Yes
- Maximum music playback time with ANC off (hours): 10
- Maximum music playback time with ANC ON (hours): 8
- Transport case: Yes
- Legendary JBL pro audio sound: Yes
- Smart case: Yes
- Product type
In-ear headphones
- Design (headphones)
In-ear
- Headphone features
Charging case
Touch control
Waterproof
- Transfer type
Cordless (1075099)
Bluetooth® (1075101)
- functions
Noise cancelling
- Frequency range
20 Hz - 20 kHz
- Impedance
16 Ω
- Max. battery life
40 h
- Weight
73 g
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
5 W
- Bluetooth
5.3
- Earphone type
In-ear
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3531237 JBL Tour Pro 2 In-ear headphones Cordless (1075099), Bluetooth® (1075101) Noise cancelling Charging case, Touch control,
User & Safety Instructions
User & Safety Instructions 3531237 JBL Tour Pro 2 In-ear headphones Cordless (1075099), Bluetooth® (1075101) Noise cancelling Charging case, Touch control,
Description
True Adaptive Noise Cancelling technology on the JBL Tour Pro 2 hides distractions, so you can enjoy your favorite audio content - or even the sound of silence. It's made possible through the legendary JBL pro sound that lets you immerse yourself in a great spatial audio quality while traveling. The unique intelligent charging box enables you direct access to all the important functions of the earpiece without using the Smartphone APP. All APP functions are accessible via the charging box even from devices that are not smartphones, such as laptops, PCs, televisions etc. Control the most important features of the JBL Headphone APP without the hassle of getting your smartphone up by simply touching the 1.45-inch display screen. Immerse yourself in room audio quality for up to 40 hours with a single charge thanks to innovative Bluetooth-enabled intelligent charger. The 6-microphone technology provides for an excellent call quality under all conditions. Turn Personal Sound Amplification on to increase the volume of your voice and others without ever taking out your earphones.
Smart case for extended functionality
The display of the charger box lets you change the settings of the earphones, control calls and playback, control your audio settings and the battery level, and set your alarm clock. And all this, without taking your phone out of the bag. Take advantage of the JBL Tour Pro 2 Smart Charger without using your mobile phone or JBL headphone APP.
True adaptive noise cancelling with Smart ambient
Enjoy the soundtrack of your life, no matter where you are. True Adaptive Noise Cancelling technology automatically uses 4 microphones for noise detection in order to adapt in real time to your environment and minimize distractions, when you need to concentrate. So the performance of the JBL Tour Pro 2 is optimized for a superior audio experience – all while you adjust the ANC mode control with the JBL HEADPHONES APP.
Outstanding call quality with six microphones and voice control
With the JBL Tour Pro 2 earphone's 6 mic crystal call algorithm, you can make better calls or get help from your preferred voice assistant, even in loud or windy environments. And with VoiceAware, you can decide how loud you want to hear yourself by controlling how much of the microphone input should be directed back to the earbuds.
This text is machine translated.
Scope of delivery
- 1x JBL Tour Pro 2 earphone
- 1x charger
- 1x USB-C charging cable
- 1x ear plug in 3 sizes
- 1x quick instructions/safety data sheet (S/i)
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Lenovo headset
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones













