• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBL Tune Buds 2 In-ear headphones Cordless (1075099), Bluetooth® (1075101) Stereo White Noise cancelling, Microphone noi

1/21
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

JBL Tune Buds 2 In-ear headphones

  • JBL Pure bass sound with spatial sound
  • Adaptive noise-cancelling with Smart ambient
  • 6 microphones for phone calls in perfect sound quality with individual settings
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.5 W - 5 W

Technical specifications

  • Charging time: 2 hour(s)
  • Protection (general): Water-repellent, dust-repellent
  • Accessories included: Charging box (630 mAh), USB-C charging cable, 3 pairs of ear plugs (small, medium, large)
  • Max. operating temperature: 45 °C
  • Recommended use: Portable electronics
  • Dimensions & weight details: Earphones: 2.29 cm x 1.56 cm x 1.97 cm / 5.5 g in case: 6.26 cm x 2.98 cm x 4.8 cm / 40.6 g
  • Features: Multi-point pairing, personi-Fi 3.0
  • Sound effects: Pure bass, JBL spatial sound
  • Active noise suppression technology: Adaptive noise canceling with Smart ambient
  • Max. Noise pressure 95 dB
  • Diaphragm: Dynamic driver - 10 mm
  • Special features (audio output): Ambient Aware, TalkThru technology, Google fast pair
  • Form factor (microphone): Integrated
  • Operating mode of the microphone: Beamforming
  • With microphones: 6
  • Cable details: USB-C charging cable
  • Capacity 68 mAh
  • Runtime details: Playback (without noise minimization switched on): Up to 12 hours / Playback (with noise minimization switched on): Up to 10 hours / Voice call (active noise suppression deactivated): Up to 6 hours / Voice call (active noise suppression activated): Up to 5 hours / Playback (without noise minimization switched on) (with charging case): up to 48 hours / Playback (with noise cancelling on) (with charging case): up to 40 hours
  • Talk time (ANC on): 5 h
Product type

In-ear headphones

Use

Mobile phone

Headphone features

Charging case

Water-resistant

Audio channels

Stereo

Transfer type

Cordless (1075099)

Bluetooth® (1075101)

USB-C®

functions

Noise cancelling

Microphone noise cancelling

Frequency range

20 Hz -20,000 Hz

Impedance

16 Ω

Sound pressure

100 dB

Radio frequency

2.4 - 2.4835 GHz

Power supply

Li-ion rechargeable battery (built-in)

Max. battery life

12 h

Factory colour

White

Weight

41.7 g

Charging capacity (min.)

2.5 W

Charging capacity (max.)

5 W

Technology

Li-ion

Bluetooth

5.3

Sensitivity (microphone)

-38 dB

Width

6.26 cm

Height

4.8 cm

Depth

2.98 cm

Talk time

6 h

Earphone type

In-ear

Charging method (Power Delivery)

w/o USB Power Delivery

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3462794 JBL Tune Buds 2 In-ear headphones Cordless (1075099), Bluetooth® (1075101) Stereo White Noise cancelling, Microphone noi

Description


Pure bass, zero noise

With JBL Tune Buds 2 wireless headphones, equipped with adaptive noise-cancelling, you can master your day with each song from your playlist. Experience extraordinary JBL Pure bass sound and JBL spatial sound for up to 48 hours, because thanks to the ergonomic (as well as water and dust-resistant) design the earphones are comfortable to wear all day in any weather. With the help of the intuitive touch-control you can make calls in perfect sound quality without background noises. With adaptive noise-cancelling and Smart ambient technology, you can choose the complete noise suppression or decide how much you want to hear from your environment. JBL headphones APP let you personalize your sound experience and with Personi-Fi 3.0 you can fine tune your personal audio. Use the JBL Tune Buds 2 and experience the world in your way.

JBL Pure bass sound with spatial sound
The earphones JBL Tune Buds 2 have 10-mm loudspeaker driver for dynamic and powerful JBL Pure bass sound. Whether you're listening to your favorite playlist, watching a movie or playing a game, JBL Spatial Sound turns stereo sound from any source and from any device into an even more impressive sound experience.

Adaptive noise-cancelling with Smart ambient
The JBL Tune Buds 2 earphones use adaptive noise-cancelling to completely fade out background noise or even decide how much you want to hear from your surroundings. With Ambient Aware, you can adjust how much you want to hear from your environment, and talk about TalkThru to the others in your environment without taking out your earphones.

6 microphones for phone calls in perfect sound quality with individual settings
Two beamforming outdoor microphones on each earphone capture your voice and transmit it as clearly as possible, while an internal microphone isolates noises. Noise suppression and echo cancellation algorithms capture your voice in all shades without noise or distortion, even on windy outdoor days. Use the JBL Headphones APP to customize how you and your conversation partners should sound over your earphones.

This text is machine translated.

Scope of delivery

  • 1x JBL Tune Buds 2 headphones
  • 1x USB-C charging cable
  • 1x ear plug in 3 sizes
  • 1x charger
  • 1x Product quick start guide/safety data sheet (S/i)