• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jelt 005090 Welding protection spray 400 ml

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 19.98)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Anti-spatter spray

Content

400 ml

Documents & Downloads

Security datasheet

Security datasheet 1607409 Jelt 005090 Welding protection spray 400 ml

Signal word

Attention

GHS / H Statements

  • H229: Pressurized container: may burst if heated

GHS / P Statements

  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.

Description

The Welding PROTECTION SPRAY allows the job of a uniform, transparent, not running film in the form of very fine droplets. The active substance of the welding sprays has strong, any lasting prevent properties that do not change over time and the deposition of metal particles and welding spatters on welding nozzles and other, in the proximity of welding, soldering, the surfaces.

The Welding PROTECTION SPRAY contains no chlorine or petroleum-based solvent and is neither toxic nor charming. Thanks to its special water-soluble formulation is the WELDING PROTECTION SPRAY non-flammable and produces no unpleasant odours when welding or the user dangerous smoke gases or vapors.

According to the biological degradability of its starting materials is the WELDING PROTECTION SPRAY to 92% biodegradable.
The Welding PROTECTION SPRAY can easily be washed away with water and also contains corrosion-inhibiting substances. It does not contain silicone and disabled so no subsequent surface treatments, which is why it on to string ends, to-adhesive or to be painted surfaces can be used.

The Welding PROTECTION SPRAY is especially recommended for such cases in which metal surfaces must remain completely free of grease. The Center facilitates the UNMOLD spray cast, pressed or cast parts made of polyurethane, polyester, epoxy, various plastics or rubber.

This text is machine translated.

What kind of Chemical & General Cleaning are you looking for?

More interesting products

(*All information is plus legal VAT)