• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jelt NOIR MAT 700°C 005771 High-temperature paint 400 ml

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 47.48)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Factory colour

Black

Product type

High-temperature paint

Content

400 ml

Documents & Downloads

Datasheet

Datasheet 1607414 Jelt NOIR MAT 700°C 005771 High-temperature paint 400 ml

Security datasheet

Security datasheet 1607414 Jelt NOIR MAT 700°C 005771 High-temperature paint 400 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 271: Use outdoors or in a well-ventilated area only
  • P 273: Avoid release into the environment
  • P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.

Description

PEINTURE NOIR MAT 700 °C is a protective and Endlackierung, which are very rich in pigments. It enables the formation of a semi-flexible film, highly corrosion-resistant and resistant to high temperatures (up to a maximum of 700°C). Which provides for protection and decoration on all surfaces.
For most of the metals (iron, steel, aluminum ...), wood (laminate, Agglomerate, balsa wood...), Ground (cement, stones) can be applied.

This text is machine translated.