• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JJ JouJye ST-1111SS SATA I, SATA II, SATA III

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Jou Jye ST -1111 SS SATA mobile/replacing the donkey frame

  • Suitable for 8.9 cm (3.5") frame
  • For a 6.35 cm (2.5") SATA hard disk

Technical specifications

Compatible with (details)

2.5" hard disks / SSD´s with height of 9.5 mm - 15 mm

Product type

HDD adapter/changeable bracket

Interfaces

SATA I

SATA II

SATA III

Size

8.9 cm (3.5")

Material

Plastic

Dim

(W x H x D) 146 x 25 x 101 mm

Lockable

No

No. of 2.5" slots

1

Design height

15 mm

Weight

0.13 kg

Control LEDs

No

Cooling

Without fans

Width

146 mm

Height

25 mm

Depth

101 mm

Cable length

0.09 m

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 647587 JJ JouJye ST-1111SS SATA I, SATA II, SATA III

User & Safety Instructions

User & Safety Instructions 647587 JJ JouJye ST-1111SS SATA I, SATA II, SATA III

Description

When ST -1111 SS is a hard drive adapter to use 2.5" hard drives and ssds in 3.5" drive bay. The adapter has the exact size of a standard 3.5" hard disk, so the uncomplicated use of 2.5" hard drives and SSD) in your 3.5" devices, such as nothing stands in the way of backplanes or external housings. The ST -1111 SS is suitable for all 2.5" hard disks with the height of 9.5 mm to 15 mm. A particularly convenient feature is the screws and tool-free installation of the hard disk.

This text is machine translated.

Features

  • Hard Drive Adapter/converter for the installation of 2.5" hard drives and ssds in 3.5" mounting slots
  • Type: Sunnytek ST -1111 SS
  • For SATA/SAS hard drives and ssds
  • Compatible with our 3.5" SATA backplanes and changeable frames as well as external housings
  • Suitable for 2.5" hard disks/ssds with sizes from 9.5 - 15 mm
  • Lockable
  • Automatic ejection of the hard disc during opening of the adapter housing
  • Blue Power-LED
  • With a wide range of ventilation openings on the housing
  • Material: plastic
  • Colour: black