• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JJ JouJye ST-135 Hard drive recess SATA I, SATA II, SATA III

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jou Jye ST-135 SATA single removable frame

  • Suitable for 13.3 cm (5.25 ") frames
  • For a 8.9 cm (3.5") SATA hard disk

Technical specifications

Compatible with (details)

SATA hard drive 8.9 cm (3.5")

Product type

Hard drive recess

Interfaces

SATA I

SATA II

SATA III

Size

8.9 cm (3.5")

Material

Aluminium

Dim

(W x H x D) 146 x 42 x 185 mm

Lockable

No

No. of 3.5" slots

1

Control LEDs

No

Cooling

-

Width

146 mm

Height

42 mm

Depth

185 mm

Material (details)

Aluminium

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 973877 JJ JouJye ST-135 Hard drive recess SATA I, SATA II, SATA III

Description

The single removable frame is perfectly suitable for ST-135 SATA removable frame by Jou Jye. If you wish to place quickly a second or a third hard disk in the single tray, you cannot miss this single removable frame.