• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JOBY GripTight™ Mount PRO Ball head

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Joby GripTight™ Mount PER Universal Smartphone holder

  • Compatible with any smartphone, with or without case
  • Made of robust ABS plastic, stainless steel and TPE
  • Secure hold for ultimate stability
  • Can also be used with other tripods with ¼''-20 thread
  • Variable positioning for the best perspectives

Technical specifications

  • Suitable for: Large mobile phone, small mobile phone
  • Mounting: 1/4"-20 standard tripod holder
Product type

Ball head

Factory colour

Black

Material

Acrylonitrile butadiene styrene

Steel

TPE (low-odour thermoplastic elastomer )

Weight

0.108 kg

Mount type

1/4"

Type

Smartphone bracket.

Width

5.3 cm

Height

7.6 cm

Length

6.8 cm

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2473397 JOBY GripTight™ Mount PRO Ball head

Description


Bombenproof locked.

The GripTight™ PRO clamp is the professional solution for securing virtually any smartphone with or without a case. With a ¼-inch 20-screw, it can be attached to a Gorillapod™, RangePod™, TelePod™, HandyPod™ or any other suitable platform, as a robust mounting solution that allows changing from landscape to portrait format, for breathtaking mobile contributions.

Especially interesting is the fast conversion to portrait format for the next viral hits in vertical format to TikTok®.

When you chill, the clamp is ideal for watching your favorite content at home or while traveling.

The clamp is ideal for use as a stand for video conferencing and other aspects of working at home.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)