
Technical specifications
- Product type
Cable sheathing stripper
- Suitable for
Coaxial cables
- Suitable for cable type
RG6
RG59/U
RG58
- Operating range (diameter)
4.8 up to 7.5 mm
- Working area diameter (min.)
4.8 mm
- Operating range (diameter) (max.)
7.5 mm
- Length stop range
5 up to 20 mm
- Length stop (min.)
5 mm
- Length stop (max.)
20 mm
- Material
Polyamide
- Material properties
TiN
- Length
115.4 mm
- Width
12.20 mm
- Weight
31.24 g
- Height
18.60 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1602707 Jokari T30110 30110 Cable sheathing stripper Suitable for Coaxial cables 4.8 up to 7.5 mm RG6, RG59/U, RG58
Description
Stripping tool for all common coaxial cables, for example, TV coaxial, RG 58/U/RG59U, RG6, PVC flex 3 x 0.75 mm². With built-in socket wrench SW 11 mm made of high-rigid, glass-fiber reinforced plastic for tightening of F-plugs (HEX 11). Stamped length scale of 5 to 20 mm, stripping length unlimited. TIN-coated blades
Hints
This text is machine translated.
What kind of Wire Cutters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















