• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jonsbo C6 Handle Black Mini tower Casing, Game console casing, PC casing Black

1/10
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jonsbo C6 Handle Black Mini tower Casing, Game console casing, PC casing

  • Elegant and versatile mATX casing, revised version, front / lid / side parts with mesh for optimum air flow, up to 3x 120 mm fans, for GPUs with max. length 225 mm, convenient carrying strap

Technical specifications

Product type

Casing

Case type

Mini tower

Factory colour

Black

Interfaces (front)

Audio line in

Audio line out

6.4 cm (2.5") internal slots

2

8.9 cm (3.5") internal slots

1

Width

202 mm

Height

266 mm

Depth

296 mm

Weight

2300 g

Form factor

Micro-ATX

Mini-ITX

No. of USB type A 3.0 ports

2 x

Wireless charging

No

Dim

(W x H x D) 202 x 266 x 296 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3474027 Jonsbo C6 Handle Black Mini tower Casing, Game console casing, PC casing Black

Description

Elegant and versatile mATX housing, revised version, front / lid / side panels with mesh for optimal air flow,

This text is machine translated.

Features

  • Improved version of Jonsbo C6
  • Extremely compact and stylish casing for Micro ATX mainboards
  • Front, cover and side parts with mesh for optimal air flow
  • Designed for vertical air flow with up to three possible fans
  • GPUs must be at least 200 mm long, at most 255 mm long
  • For ATX power supply with up to 185 mm depth

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)