• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jonsbo CPU cooler + fan

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Jonsbo CPU cooler + fan

  • Powerful CPU cooler in black
  • Single Tower design
  • Six 6-mm heat pipes
  • 1x low-noise 120-mm fan with PWM-connection
  • High compatibility with sockets and RAM

Technical specifications

  • CPU base
  • 115 X, 1200, 1700, 1851, AM4 AM5
Product type

CPU cooler + fan

Noise emission (max.)

32 dBa

Rotational speed (min.)

600 U/min

Rotational speed (max.)

1500 U/min

Air discharge

94 m³/h

Connection

4-pin PWM

Weight

772 g

Width

71 mm

Height

154 mm

Depth

120 mm

Suitable for

CPU base

115 X, 1200, 1700, 1851, AM4 AM5

Noise emission

30.1 dBa - 40 dBa

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3461720 Jonsbo CPU cooler + fan

Description

Powerful CPU cooler in black, single tower design, six 6-mm heat pipes, 1x low-noise 120-mm fan with PWM-connection, high compatibility with sockets and RAM

This text is machine translated.

Features

  • Single Tower cooler with up to 220 W TDP cooling performance
  • Six 6-mm heat pipes and optimized cooling fins
  • A 120-mm PWM fan with dynamic speed control
  • Asymmetrical design for high RAM compatibility
  • Including high-performance heat-conductive paste
  • High compatibility with AMD and Intel processors
  • Innovative mounting system for an easy installation

What kind of CPU Coolers are you looking for?