• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jonsbo CR-1200E CPU cooler + fan Intel® 1200, Intel® 775, Intel® 1150, Intel® 1151, Intel® 1155, Intel® 1156, AMD AM2, A

1/3
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 15.99
-44 %
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jonsbo CR-1200E CPU cooler + fan

  • Compact single-tower CPU-cooler92 mm fan with ARGB LEDsHigh compatibility with Intel and AMD socketsBlack-Silver

Technical specifications

Product type

CPU cooler + fan

Intel® 1200

Intel® 775

Intel® 1150

Intel® 1151

Intel® 1155

Intel® 1156

AMD AM2

AMD AM2+

AMD AM3

AMD AM3+

AMD FM1

AMD FM2+

AMD FM2

AMD AM4

Show more
Noise emission (max.)

26.5 dBa

Rotational speed (max.)

2000 U/min

Air discharge

61.2 m³/h

Connection

3-pin

Weight

350 g

Width

93 mm

Height

128 mm

Depth

63 mm

Noise emission

20.1 dBa - 30 dBa

Fan dimensions

92 x 92 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2575638 Jonsbo CR-1200E CPU cooler + fan Intel® 1200, Intel® 775, Intel® 1150, Intel® 1151, Intel® 1155, Intel® 1156, AMD AM2, A

Description

Compact Single-Tower CPU-cooler 92-mm-fan with ARGB-LEDs

This text is machine translated.

Features

  • Black-silver tower cooler by JonsboOne 92 mm fan with ARGB illumination (3-pin RGB (5VDG, 5V)Two 6 mm copper heat pipes for fast removal of heatHigh compatibility with AMD and Intel

What kind of CPU Coolers are you looking for?

More interesting products

(*All information is plus legal VAT)