• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jonsbo TH-240B PC water cooling

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Jonsbo TH-240B PC water cooling

  • All-in-One water cooling in black
  • 240 mm aluminum radiator
  • Two built-in RGB fans
  • Individually adjustable RGB lighting
  • LED screen
  • Compatible with common AMD and Intel sockets

Technical specifications

Product type

PC water cooling

Suitable for

AMD AM4

#####AMD AM5

#####Intel® 1200

#####Intel® 1700

Weight

1200 g

Factory colour

Black

Connection

4-pin PWM

Fan dimensions

120 x 120 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3531854 Jonsbo TH-240B PC water cooling

Description

All-in-one water cooling in black, 240-mm aluminum radiator, two pre-installed RGB fans, individually adjustable RGB lighting, LED display, Compatible with common AMD and Intel sockets

This text is machine translated.

Features

  • 240 mm aluminum radiator with 12 cooling channels for efficient heat dissipation
  • Single frame fan with two built-in 120 mm fans for optimum cooling
  • ARGB-illumination at pump and fan frame for individual optics
  • LED display on pump unit indicates real time CPU temperature
  • Compatible with Intel LGA1851/1700/1200/115X and AMD AM4/AM5 sockets

What kind of PC Water Cooling are you looking for?