• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it Charging cable set for joy-it RD60XX power supply JT-RD60-chg-cable

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

96 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 Parts)
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Charging cable set for joy-it RD60XX power supply

  • Maximum current 25 A. Good conductivity & oxidation-resistantBanana plug (4mm) on alligator clipMicroUSB to USBCross-section: 2.51 mm²Cable length 1 meter each

Technical specifications

  • Good conductivity & oxidation-resistantCross-section up to 2.51 mm²
Max. output current

25 A

Connections

1x micro-USB to USB2x banana plug (4mm) to alligator clip

Documents & Downloads

Datasheet

Datasheet 2618045 Joy-it Charging cable set for joy-it RD60XX power supply JT-RD60-chg-cable

User & Safety Instructions

User & Safety Instructions 2618045 Joy-it Charging cable set for joy-it RD60XX power supply JT-RD60-chg-cable

Description

This cable kit is the perfect accessory for laboratory power supplies (e.g. joy-it RD6x series), in order to specifically charge your battery (car, model making etc.).In addition to the two power cables, there is also a microUSB cable with which you can also connect the lab mains adapter to the computer.All details about the materials used in the cables can be found in the data sheet in the download area.

This text is machine translated.

Scope of delivery

  • 1x cable banana plug on crocodile clip red, 1m1x cable banana plug on crocodile clip, black, 1m1x microUSB to USB cable , 1m

More interesting products

(*All information is plus legal VAT)