• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it Desktop PC JTPC-5600GT-16GB-500M2-DVDRW-W11pro AMD Ryzen 5 5600GT 16 GB RAM 500 GB SSD AMD Radeon™ graphics Win 1

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 805.00 / piece)
€ 805.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Joy-it JTPC-5600GT-16GB-500M2-DVDRW-W11pro Desktop PC

  • AMD Ryzen 5 5600GT 6 core(s) / max. 4.6 GHz
  • RAM: 16 GB DDR4 RAM 3200 MHz
  • 500 GB SSD
  • AMD Radeon™ graphics
  • Windows® 11 Pro
  • Brand logo for AMD: On the left, the text 'Ryzen 5' with an orange circle, on the right 'Radeon Graphics' with a stylised red symbol.
  • Blue Windows logo next to the blue text 'Windows 11' on a white background.

Technical specifications

Product type

Desktop PC

CPU series

AMD Ryzen 5

CPU

AMD Ryzen 5 5600GT

Processor/type

5600GT

Processor cores (No.)

6 x

CPU speed

3.6 GHz

CPU turbo clock speed (max.)

4.6 GHz

CPU cache

16 MB

16 GB

RAM type

DDR4 RAM

Memory clock speed

3200 MHz

No. of memory slots

2

RAM / Max. upgrade

64 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

AMD

Onboard graphics card (version)

Radeon™ graphics

Dedicated graphics card

No

SSD size (total)

500 GB

SSD 1 type

SSD

SSD

500 GB

SSD connection

M.2 PCIe NVMe 3.0 x4

HDD capacity (total)

0 GB

Hard drive

0 GB

Drive

DVD multiburner

Keyboard layout

Keyboard not included

No. of DVI ports

1 x

No. of Gigabit LANs

1 x

No. of HDMI ports

1 x

No. of PS/2 ports

1 x

No. of USB A 2.0 ports

4 x

No. of USB type A 3.1 / 3.2 1st Gen

5 x

No. of VGA ports

1 x

Interfaces

Audio 7.1 (3.5 mm jack)

DVI

HDMI™

PS/2

RJ45

USB A (USB 2.0)

USB A (USB 3.2 1st gen)

VGA

Factory colour

Black

Width

195 mm

Height

418 mm

Depth

414 mm

PSU power

550 W

Features

SSD operating system

Operating system (Version)

Windows® 11 Pro

Documents & Downloads

Datasheet

Datasheet 3399058 Joy-it Desktop PC JTPC-5600GT-16GB-500M2-DVDRW-W11pro AMD Ryzen 5 5600GT 16 GB RAM 500 GB SSD AMD Radeon™ graphics Win 1

User & Safety Instructions

User & Safety Instructions 3399058 Joy-it Desktop PC JTPC-5600GT-16GB-500M2-DVDRW-W11pro AMD Ryzen 5 5600GT 16 GB RAM 500 GB SSD AMD Radeon™ graphics Win 1

Description

This system uses the AMD Ryzen™ 5 5600GT processor, which clocks with a maximum frequency of up to 12 x 5.6 GHz and impresses with a very high performance and a very low operating noise.

The extremely fast 500 TB SSD with PCIe 3.0 and 16 GB DDR4 RAM provides an enormous speed and adequate storage space for your data. Marvel at extremely short charging times, fast availability of your applications and a stable, crash-free continuous operation of your new computer.

A AMD Radeon™ graphics card integrated into the CPU is used as the graphics card.

To guarantee the lowest possible noise levels, only high-end fans and very energy-efficient power supplies are installed.

Windows 11 Pro is already pre-installed on the SSD and is immediately ready for use.

This text is machine translated.

Scope of delivery

  • PC
  • Power Cables

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)