
Highlights & Details
HX711 ADC module with 40 kg load cell - 24 bit A/D converter
- Integrated 24-bit A/D converter
- Accuracy +/- 0.02% FS
Technical specifications
- Integrated 24-bit A/D converter
- Measuring range up to 40 kg
- Accuracy of the load cell: +/-0.02% FS
- Supply voltage 2.6 5.25 V
- Power consumption: Less than 1.5 mA
- Interface: Serial; 2-wire
- Cable length: approx. 200 mm
- Product type
Load cell
- Calibratable
No
- Weighing plate
Aluminium wrought alloy
- Height
15 mm
Manufacturer's standards (no certificate)
Documents & Downloads
Datasheet
Datasheet 3451298 Joy-it HX711-40 HX711-40 HX711 ADC module with 40 kg load cell - 24 bit A/D converter Calibrated to Manufacturer's stand
Datasheet 3451298 Joy-it HX711-40 HX711-40 HX711 ADC module with 40 kg load cell - 24 bit A/D converter Calibrated to Manufacturer's stand
User & Safety Instructions
User & Safety Instructions 3451298 Joy-it HX711-40 HX711-40 HX711 ADC module with 40 kg load cell - 24 bit A/D converter Calibrated to Manufacturer's stand
Description
The amplifier board contains an HX711 24-bit A/D converter, which converts the analogue signal of the load cell into a weight with high accuracy.
Because of its great popularity there are a lot of application examples for this converter on the Internet.
This text is machine translated.
Scope of delivery
- Load cell, amplifier board, pin strip (4 pins)























