
Number
Total (€ 7.49 / piece)
€ 7.49
incl. VAT
14-day return policy included
Highlights & Details
60 KG load cell and amplifier circuit board, HX711-60
- Integrated 24-bit A/D converter
- HX711-60
- Accuracy +/-0.02% FS
- Supply voltage 2.6 5.25 V
- Power consumption: Less than 1.5 mA
- Technical drawing in the download portal
Technical specifications
- Integrated 24-bit A/D converter
- HX711-60
- Accuracy +/-0.02% FS
- Supply voltage 2.6 5.25 V
- Power consumption: Less than 1.5 mA
- Dimensions PCB 34 x 20 x 3 mm
- Load cell dimensions 80 x 15 x 14.2 mm
- Interface: Serial; 2-wire
- Cable length: 200mm
- Weight: 34 g
- Product type
Load cell
- Dim
(L x W x H) 80 x 15 x 15 mm
- Calibratable
No
- Weighing plate
Aluminium wrought alloy
- Height
15 mm
Manufacturer's standards (no certificate)
- Depth
14.2 mm
- Length
80 mm
- Width
15 mm
Documents & Downloads
Datasheet
Datasheet 3451299 Joy-it HX71160KG HX71160KG 60 KG load cell and amplifier circuit board, HX711-60 Calibrated to Manufacturer's standards
User & Safety Instructions
User & Safety Instructions 3451299 Joy-it HX71160KG HX71160KG 60 KG load cell and amplifier circuit board, HX711-60 Calibrated to Manufacturer's standards
Description
You can use this load cell and amplifier board to build your own balance in conjunction with a microcontroller or single board computer.
The amplifier board contains an HX711 24-bit A/D converter, which converts the analogue signal of the load cell into a weight with high accuracy.
Because of its great popularity there are a lot of application examples for this converter on the Internet.
A detailed technical drawing with exact dimensions is available in the download area.
This text is machine translated.
The amplifier board contains an HX711 24-bit A/D converter, which converts the analogue signal of the load cell into a weight with high accuracy.
Because of its great popularity there are a lot of application examples for this converter on the Internet.
A detailed technical drawing with exact dimensions is available in the download area.
This text is machine translated.
Scope of delivery
- Load cell, amplifier board, pin strip (4 pins)






















