• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it JDS6600 Mains-powered Calibrated to (ISO standards) 0 Hz - 60 MHz 2-channel Sinus, Triangle, Rectangle, Pulse, No

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Signal generator and frequency counter JDS6600

  • 2-channel signal generator
  • Waveforms: Sine, square, triangle, pulse, half wave, Noise, Lorentz pulse, exponential rise/fall, CMOS, and more
  • 1 channel frequency counter
  • Display: German / English / French selectable
  • TFT colour display

Technical specifications

  • Waveforms: Sine, square, triangle, pulse, half wave, Noise, Lorentz pulse, exponential rise/fall, CMOS, and more
  • Frequency range (sine) 0 - 60MHz
  • Frequency range (rectangle, triangle) 0 - 15MHz
  • Frequency range (PWM, CMOS, TTL, Arbitrary) 0 - 6MHz
  • Min Frequency resolution 0.01μHz
  • Frequency accuracy ±20ppm
  • Frequency stability ±1ppm/3h
  • Display mode TFT LCD color display
  • Display size 2.4".
Product type

Mains-powered

Frequency range

0 Hz - 60 MHz

Signal output types

Sinus

Triangle

Rectangle

Pulse

Noise

Lorentz curve

Display

LCD

ARB frequency range

0 - 6 MHz

ISO standards

No. of channels

2-channel

Max. frequency

60 MHz

Min. frequency

0 Hz

Features

incl. cycle counter

Interfaces

BNC socket

Voltage supply

Mains

Type

JDS6600

Documents & Downloads

Datasheet

Datasheet 2387458 Joy-it JDS6600 Mains-powered Calibrated to (ISO standards) 0 Hz - 60 MHz 2-channel Sinus, Triangle, Rectangle, Pulse, No

User & Safety Instructions

User & Safety Instructions 2387458 Joy-it JDS6600 Mains-powered Calibrated to (ISO standards) 0 Hz - 60 MHz 2-channel Sinus, Triangle, Rectangle, Pulse, No

Description

The JT-6600 is a 2-channel signal generator, which generates signals of up to 60 MHz. It is equipped with different waveforms, such as sine, square, triangle, pulse, Half-wave and much more, can be used in all areas of measurement technology. In addition, a 1-channel frequency counter is integrated. With a frequency accuracy of ±20ppm and a stability of ±1ppm/3h, it offers excellent signal quality and flexibility. The 2.4" TFT color display also ensures optimum user-friendliness, resulting in a wide range of possible applications.

This text is machine translated.

Scope of delivery

  • Signal generator
  • 2x BNC signal terminals
  • Power supply unit

What kind of Function Generators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.