
1/3
JT-DPS5015
Bench PSU (adjustable voltage)
1 x
750 W
SMPSU
Screw terminal
remote controlled
programmable
slim type
(L x W x H) 67 x 91 x 40 mm
ISO standards
152
Programmable step-down controller
Screw terminal
50 V
0 V
15 A
0 A
DC DC Converters
91 mm
40 mm
67 mm
Datasheet 2387511 Joy-it JT-DPS5015 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 50 0 - 15 A 750 W Screw terminal remo
User & Safety Instructions 2387511 Joy-it JT-DPS5015 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 50 0 - 15 A 750 W Screw terminal remo