
Technical specifications
- OSCILLOSCOPE SPECIFICATIONS
- Sampling rate 10 MS/s
- Analogue bandwidth 0 - 500 kHz
- Input resistance 1 MΩ
- AC/DC coupling
- Range of testing voltage
- 1:1: 80Vpp (- 40 V - 40 V)
- 10:1: 800Vpp (- 400 V - 400 V)
- Vertical sensitivity 10 mV/div - 10 V/div
- Horizontal time range: 10 μs - 10s
- Trigger modes Automatic, Normal, Single
- Trigger types: Falling edge, rising edge
- Measurable components
- HFE greater than 10, hFE less than 600
- Gain factor (hFE),
- Base emitter voltage (Ube)
- Collector emitter reverse current
- (Iceo ICES)
- Forward voltage drop of the protective diode (Uf)
- Diodes
- Forward voltage drop below 5V,
- Transition capacity,
- Reverse current
- Zener diodes
- 1-2-3: Forward voltage drop,
- Forward voltage in reverse direction
- Test range 0.01 - 4.5 V
- K-A-A: On-state voltage in
- Reverse direction
- Test range 0.01 - 24V
- Field defect transistors
- JFET: Gate capacitance (CG), drain current (ID at Vgs), forward voltage drop of the protection diode (Uf)
- IGBT: Drain current (ID at Vgs), forward voltage drop of the protection diode (Uf)
- MOSFET: Switch-on voltage (VT), gate capacity (CG), drain source resistance (RDS), forward voltage drop of the protection diode (Uf)
- Silicon rectifiers & thyristors
- Switch-on voltage cl. 5 V
- Gate trigger current kl. 6 mA
- Gate voltage
- Capacitors:25 pF - 100 mF capacitance, loss factor (loss)
- Resistors 0.01 Ω - 50 MΩ
- Coils 10 UH - 1000 UH
- Inductance value, direct current resistance
- Batteries: 0.01 - 4.5 V voltage value, positive and negative polarity
- Input voltage 0 – 16 V
- SIGNAL GENERATOR
- Sine wave 1 - 100 kHz, 0 - 3.3 V, 50%
- Square wave 1 - 100 kHz, 3.3 V, 50%
- Pulse wave 1 - 100 kHz, 3.3 V, 0 - 100%
- Delta wave 1 - 100 kHz, 0 - 3.3 V, 50%
- Saw tooth shaft 1 - 100 kHz, 0 - 3.3 V, 0 - 100%
- Additional functions
- DS18B20 measurements
- DHT11-measurements
- Infrared decoding NEC protocol
- Displays the user and data code, displays the infrared waveform
- Test functions: Continuity test, voltages up to 40 V.
- Multimeter specification
- Measurement of voltages, current, resistances, diodes, capacities, frequencies and temperatures
- Additional non-contact voltage (NCV) measurement
- Measurement of live lines
- Storage of up to 8 records
- 3 different measurement modes (normal, recording mode, monitoring mode)
- Measuring range: Temperature -55 to +1300 °C
- Additional multimeter measurements
- Diodes, continuity test, NCV, current-carrying lines
- Voltage accuracy (DC) ±(0.5% + 3 digits)
- Voltage accuracy (AC) ±(1% + 3 digits)
- Current accuracy (DC) ±(1.2% + 3 digits)
- Current accuracy (AC) ±(1.5% + 3 digits)
- Resistance accuracy: 0 - 9.999 MΩ: ±(0.5% + 3 digits), greater than 9.999 MΩ: ±(1.5% + 3 digits)
- Capacity accuracy: 0 - 999.9 μF: ±(2.0% + 5 digits), larger 9.999 MF: ±(5.0% + 20 digits)
- Frequency accuracy ±(0.1% + 2 digits)
- Temperature accuracy ±(2.5% + 5 digits)
- Current input fuse: 10 A, 1 A.
- Battery capacity 1500 mAh
- Display: 2.4" TFT Display, 240 x 320 Pixel
- Signal output type
Sine wave, square wave, pulse wave, triangular wave, sawtooth shaft
- Product type
Oscilloscope
- Frequency range
1 kHz - 100 kHz
- Signal output types
Triangle
Pulse
Rectangle
Sinus
- Display
LCD
- ARB frequency range
1 - 100 kHz
Manufacturer's standards (no certificate)
- Dim
(W x H) 85 mm x 103 mm
- Max. frequency
100 kHz
- Min. frequency
1 kHz
- Width
85 mm
- Height
103 mm
- Interfaces
USB-C
- Voltage supply
Rechargeable
USB
- Type
Measurement Kit
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3207538 Joy-it Measurement Kit Oscilloscope, Signal generator, Multimeter 1 kHz - 100 kHz Triangle, Pulse, Rectangle, Sinus
Datasheet 3207538 Joy-it Measurement Kit Oscilloscope, Signal generator, Multimeter 1 kHz - 100 kHz Triangle, Pulse, Rectangle, Sinus
Datasheet 3207538 Joy-it Measurement Kit Oscilloscope, Signal generator, Multimeter 1 kHz - 100 kHz Triangle, Pulse, Rectangle, Sinus
User & Safety Instructions
User & Safety Instructions 3207538 Joy-it Measurement Kit Oscilloscope, Signal generator, Multimeter 1 kHz - 100 kHz Triangle, Pulse, Rectangle, Sinus
Description
Portable 3-in-1, digital oscilloscope, component tester, signal generator, SMD, LCR500
The DSO-LCR500 combines the advantages of a digital oscilloscope and a multi-functional component tester in a compact and high-quality housing. With the help of the digital oscilloscope ambitious inventors can evaluate time-dependent signals without the option of using expensive measurement technology. The multifunctional component tester also enables quick and automatic detection of components. Furthermore, our DSO-LCR500 has additional useful functions, such as a signal generator, an infrared signal decoder and measurement of Zener diodes, DS18B20 sensors and DHT11 sensors. This device is equipped with a 1500 mAh strong battery, which can be conveniently charged via USB-C®. The integrated, fold-out base also simplifies operation. The extensive scope of supply includes SMD test tips, test terminals, probe, alligator clip cable and BNC adapter.
Precision multimeter with non-contact NCV measurement, JT-MT01
The Joy-it JT-MT01 multimeter revolutionizes the world of electrical engineering for amateurs and professionals alike. As the epitome of versatility, this device proves to be an indispensable partner for conducting all electrical measurements, be it voltages, currents,
Resistors, diode tests, capacity measurements, frequency analyzes or even temperature measurements. This comprehensive functionality makes the JT-MT01 the Swiss pocket knife among the multimeters.
A highlight of this advanced instrument is the innovative Non-Contact-Voltage (NCV) technology for voltage measurement, which allows users to identify live lines safely and without direct contact. This feature provides a new level of security and
Convenient for troubleshooting and maintenance of electrical installations.
Thanks to its ergonomic design the JT-MT01 fits perfectly in the hand, while the well-readable display shows all the measurement values clearly.
Its robustness and reliability make it a faithful companion in every workshop and in outdoor applications.
The JT-MT01 is not only known for its precision and user-friendliness, but also for its ability to cope with demanding technical challenges with ease. Whether you are an experienced professional or an enthusiastic DIY enthusiast, this multimeter
Designed to make your work more efficient and secure. With the JT-MT01 on your side you are well equipped to uncover the secrets of electrical engineering and to bring your projects to the next level.
115-piece screwdriver tool set WE0001
In our high-quality, 115-piece tool set you will find all the tools you need for repairing delicate electronic devices, such as Smartphones and games consoles.
This tool contains a total of 98 bits made of high-quality S2 tool steel, and is used to open, grip and lever the tool securely.
The entire set is packed in a clearly arranged plastic storage box, which can also be used in addition to the screw sorting during use.
This text is machine translated.
Features
- Functions
- Digital oscilloscope
- Component tester
- Continuity tester
- Signal generator
- Measurement of Zener diodes
- Measurement of DS18B20 sensors
- Measurements of DHT11 sensors
- Infrared decoder
- Standing function Integrated base, at 90° foldable stand
- 1500 mAh lithium battery, rechargeable via USB-C®
- 2.4" TFT color display, LED-background lighting, 320x240 pixels
- English, German
Scope of delivery
- DSO-LCR500 oscilloscope, signal generator
- User manual.
- USB C cable
- 3x test clips
- 3x SMD-test tips
- Probe
- Cable with alligator clips
- BNC adapter
- JT-MT01 handheld multimeter
- User manual.
- USB-C cable
- 2x test probes
- WE 0001 115-piece screw driver tool set (bits, screwdriver, bit holder, flexible extension, tweezers, Opening tools, plectrums, vacuum extraction tools, magnetizer)
What kind of Function Generators are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









