• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Joy-it RB-JoyPiAdv-BS-ENG Operating system, Programming 32 GB

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Joy-PI EDUCATION SOFTWARE for JoyPi Advanced, English/German, 32GB MSD

  • Compatible with Pi and Windows
  • German/English selectable

Technical specifications

  • 32 GB memory card with Joy-Pi Education software
Memory capacity

32 GB

Type

RB-JoyPiAdv-BS-ENG

Product type

Operating system

Documents & Downloads

Datasheet

Datasheet 2980216 Joy-it RB-JoyPiAdv-BS-ENG Operating system, Programming 32 GB

User & Safety Instructions

User & Safety Instructions 2980216 Joy-it RB-JoyPiAdv-BS-ENG Operating system, Programming 32 GB

Description

The education software for the Joy Pi Advanced is located on this 32 GB memory card which is needed for using the software. You can select German or English freely. Experience a new level of digital learning with the Joy-Pi software! A single, tailor-made software accompanies you through a world of knowledge and practice. Our in-house learning center opens doors to a wealth of information, detailed explanations and interactive tutorials that not only make learning efficient but also exciting. For users of the Joy-Pi Advanced, we have another CLOU: Our software can be run seamlessly on both the Raspberry Pi and on Windows devices. We guarantee maximum flexibility and adaptability for every learning style and technical setup. With the Joy-Pi software, learning is not only a matter of knowledge, but also an experience!

THE JOY-PI IN PAY: A SUCCESS STORY THAT NEVER ENDS!
Behind every great product is often an even more impressive story. Joy-Pi software is the result of passionate dedication, technical brilliance and tireless work. Over 300,000 lines of code form the heart of this revolutionary learning platform.

Each line represents the care and expertise with which our team has created the best learning experience for you. But it doesn’t end there. Over two years, we've worked, programmed, and optimized to perfect every feature and function of the software. The result: A software that is second to none in its complexity and efficiency. But we don't stop here. Through constant updates, we extend and improve the content, making it even more useful and relevant. With every update, the variety and quality of our learning platform is growing to provide the most up-to-date and comprehensive learning experience. The knowledge base of your Joy-Pi Advanced is more than just a source of information. It is a gateway to the world of electronics, where curiosity meets expertise. Everyone, from newcomers to experts, finds exactly that here, WAS he is looking for. Start with our easy-to-understand explanations that make getting started with every module child's play. If you would like to immerse yourself in more depth, we offer you an insight into the technical details and the complex world of microelectronics. But that's just the tip of the iceberg. Our detailed circuit diagrams show you the way in which each module works and how it is designed, so you not only understand why WAS do you, but also why. For those who are ready to go into practice, our step-by-step instructions are just the right thing. They accompany you from the first idea to the final implementation, always with the aim of getting the best out of your Joy-Pi. And for our coding enthusiasts we have a special treat: Precise code examples for each module, perfected and optimized by our experts. Whether you want to control a specific function or implement a complex project, we have the right code for you. In short, our knowledge base is an Eldorado for every technology enthusiast. Every piece of information, every tip, every detail - everything has been carefully put together to give you the best possible experience

This text is machine translated.

Scope of delivery

  • 32 GB memory card with software

System requirements

  • JoyPi Advanced required