
Highlights & Details
Programmable signal generator PSG9080
- 2 channel signal generator
- 1 channel frequency counter
- Various modulation functions: Sweep / VCO
Technical specifications
- Menu languages German, English, French
- MODULATION FUNCTIONS: AM, FM, PM, ASK, FSK, PSK, PWM, Burst
- Sampling rate 300 MSA/s
- Vertical wave resolution 14 bits
- Waveforms: Lorentz pulse, pulse, half wave, noise, exponential up/down, and much more.
- Frequency ranges: Sine rectangle, pulse triangle, random TTL, 1 nHz - 80 MHz 1 nHz - 30 MHz 1 nHz - 50 MHz 1 nHz - 20 MHz
- Min Frequency resolution 1 nHz
- 5 ppm frequency accuracy
- Frequency stability: 3ppm/ 1 year
- Permissible operating temperature 0 - 40°C, permissible operating humidity less than 80 %
- Input voltage 85 V - 264 VAC / 47 - 63 Hz
- TFT color LCD display type
- Display size 3.5" (8.89cm)
- Connection: BNC signal terminals
- Special features: 2 channel signal generator, 1 channel frequency counter different modulation functions Sweep function VCO function.
- Signal output type
Sine, square, triangle, pulse, user-defined, Lorentz
- Product type
Signal generator
- Frequency range
1 nHz - 80 MHz
- Signal output types
Triangle
Lorentz curve
Pulse
Ramp
Noise
Rectangle
Waveform
Sinus
TT
- Frequency range (sine)
80 MHz
- Frequency range square wave
30 MHz
- Display
LCD
- Frequency range triangle
50 MHz
ISO standards
- Dim
(W x H) 219 mm x 160 mm
- No. of channels
2-channel
- Max. frequency
80 MHz
- Min. frequency
1 nHz
- Features
incl. cycle counter
- Width
219 mm
- Height
160 mm
- Interfaces
BNC
- Voltage supply
230 V/AC
- Type
JT-PSG9080
Documents & Downloads
Datasheet
Datasheet 2468057 Joy-it Signal generator Calibrated to (ISO standards) 1 nHz - 80 MHz 2-channel Triangle, Lorentz curve, Pulse, Ramp, Noi
User & Safety Instructions
User & Safety Instructions 2468057 Joy-it Signal generator Calibrated to (ISO standards) 1 nHz - 80 MHz 2-channel Triangle, Lorentz curve, Pulse, Ramp, Noi
User & Safety Instructions 2468057 Joy-it Signal generator Calibrated to (ISO standards) 1 nHz - 80 MHz 2-channel Triangle, Lorentz curve, Pulse, Ramp, Noi
Description
The signal generator has a generous frequency range ranging from 1nHz to 80MHz and a sampling rate of 300 MSA/s..
The housing is designed to be of high quality and offers non-slip feet for a pleasant working.
Different signal modulation methods, such as Frequency modulation, phase modulation, amplitude modulation, pulse width modulation, frequency scanning, Are no longer a challenge with this device.
The integrated measuring function also enables the frequency, period and duty cycle of external signals to be measured and displayed in real time on the screen.
The signal generator can be operated very easily with its intuitive key layout and the high resolution 3.5-inch color LCD. Different settings can be saved in groups and can therefore be called up again very quickly. The menu can also be displayed in German, English and French.
This text is machine translated.
Scope of delivery
- Signal generator, 2x BNC signal terminals, connection cable
What kind of Function Generators are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





