• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it Stepper motor NEMA11-01 0.055 Nm 0.42 A 0.42 A Shaft diameter: 5 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

joy-it stepper motor, NEMA 11 - 0.055 Nm, 0.42 A - shaft 5x18 mm

  • Holding torque: 0.055 Nm
  • Phase current max. 0.42 A
  • Wavelength 18 mm
  • Incl. connection cable

Technical specifications

  • Nominal voltage 5.0 V
  • Nominal current 0.42 A
  • Step angle 1.8 ° ±5 %
  • Number of phases 2
  • Phase resistance 11.9 Ω
  • Phase inductance 7.8 mH
  • Insulation resistance 100 MΩ min. @500 V DC
  • Insulation class B (130 °C)
  • Moment of inertia 9 g
  • cm²
  • Locking torque 5 mNm
Operating voltage

5 V

Product type

Stepper motor

Angle

1,8°

Shaft Ø

5 mm

Flange size

28 mm

Holding torque

0.055 Nm

Max. phase load

0.42 A

Shaft Ø

5 mm

Shaft length

18 mm

Manufacturer part #

NEMA11-01

Type

NEMA11-01

Phases

2

Rotational speed

3000

Weight

120 g

Motor length

32 mm

Nominal torque

0.055 Nm

Nominal voltage

5 V

Nominal current

0.42 A

Width

28 mm

Max. ambient temperature

50 °C

Min. ambient temperature

-10 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2435972 Joy-it Stepper motor NEMA11-01 0.055 Nm 0.42 A 0.42 A Shaft diameter: 5 mm

Datasheet 2435972 Joy-it Stepper motor NEMA11-01 0.055 Nm 0.42 A 0.42 A Shaft diameter: 5 mm

User & Safety Instructions

User & Safety Instructions 2435972 Joy-it Stepper motor NEMA11-01 0.055 Nm 0.42 A 0.42 A Shaft diameter: 5 mm

Description

Our NEMA 11 series are very small high-torque stepper motors that can achieve speeds of up to 3000 rpm.
These motors are used in model construction and in the engineer scene as well as in industrial environments (e.g. Positioning of optics, dosing pumps, interlocks, etc.).

This text is machine translated.

Scope of delivery

  • Motor with connection cable

What kind of Stepper motors, servo motors are you looking for?

More interesting products

(*All information is plus legal VAT)