• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it USBEL15W Electrical load 3 A 15 W

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB electronic load module, 3.7 to 13V, 15W continuous load, max 3A

  • Temperature-controlled fan with ball bearings for quiet use
  • And durable cooling
  • Adjustable load current from 0.15 to 3 A for realistic
  • Performance tests
  • Direct USB connection + soldering pads for voltage measurement
  • Or external power connection
  • Lightweight and compact - Ideal for field use and
  • In laboratory
  • Supports an input voltage from 3.7 to 13 V.
  • Direct current and a continuous load of up to 15 W.
  • Suitable for battery chargers, power banks, USB connections
  • And DC regulator

Technical specifications

  • Connections: USB plug type A, additional solder pads for USB power lines
  • Temperature controlled fan with durable ball bearings
  • Operating current:0.15 A – 3 A, adjustable via potentiometer
  • Temperature range: -10 to 40 degrees Celsius
Type

USBEL15W

Input voltage

3.7 - 13 V

Product type

Electrical load

Min. input voltage

3.7 V

Input voltage (max.)

13 V

Load input current (max.)

3 A

Max. non-stop power rating

15 W

Dim

(W x H x D) 30 x 21 x 68 mm

Weight

30 g

Manufacturer's standards (no certificate)

Non-stop power rating

15 W

Load input voltage (min.)

3.7 V DC

Min. load input current

0.15 A

Width

30 mm

Height

21 mm

Depth

68 mm

Documents & Downloads

Datasheet

Datasheet 3828243 Joy-it USBEL15W Electrical load 3 A 15 W

User & Safety Instructions

User & Safety Instructions 3828243 Joy-it USBEL15W Electrical load 3 A 15 W

Description

The JT-HD01 is a practical and powerful
USB load module, the engineers, developers and
Service technician in evaluating performance
From USB power sources. It offers one
Wide operating voltage range from 3.7 to
13 V DC and an adjustable load current of
0.15 A to 3 A, WAS detailed and repeatable
Tests on different USB-operated
Devices such as chargers for mobile phones,
Power banks and DC-adapters.
Suitable with a power loss of up to 15 W.
The JT-HD01 Ideal for stress tests, the analysis
Voltage stability under load, measurement
The power supply capability and the implementation of
Battery discharge tests. Even with long test cycles
Or provide high loads, thanks to its
Integrated, temperature-controlled ball bearing fans
For safe operating temperatures. The fan switches
Can only be adjusted if necessary, thus guaranteeing an increase in speed
Long life, low noise and
Optimised energy efficiency.
The JT-HD01 was developed for comfort and fast
Initial operation and dispose of
A USB type A connector for direct testing
Plug in - completely without cables. In addition
The soldering pads on the circuit board to the USB power lines
So that users can use the
Measure input voltage directly or one external
Power source for testing purposes.
Thanks to its compact dimensions of 68 × 30 ×
Is 21 mm and a low weight of only 30 g
The JT-HD01 extremely mobile and is perfectly suitable for
Mobile field diagnostics. Whether in R&D environments, at
Quality control processes or in training laboratories
– This USB load is reliable, versatile
And economical tools for modern
Electronic tests.

This text is machine translated.

Scope of delivery

  • USB load module