• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joyin JVR07N241K65YAW JVR07N241K65YAW Metal oxide varistor 240 V 1 pc(s) Tape

Packaging type
Tape
Product type
Metal oxide varistor
V<sub>v</sub>
240 V
CS
5 mm
(Ø)
9 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Application: For protection of electronic modules as voltage-dependent resistors (VDRs)
  • ESD Packaging: No ESD
  • Series JVR
  • Delivery type: Belt
  • Diameter, Resistance element 9 mm
  • Diameter, connection wire 0.6 mm
  • Surface temperature, max. 115 °C
  • Max. OPERATING VOLTAGE (DC) 240 V DC
  • Max. OPERATING VOLTAGE (AC) 150 V AC
  • Varistor voltage (@1mA) 240 V
  • Surge current 1,200 A.
  • Energy absorption 16.8 J
  • Response time, max. 25 ns
  • APPROVALS UL, CSA, VDE
Packaging type

Tape

Product type

Metal oxide varistor

Vv

240 V

CS

5 mm

Content

1 pc(s)

(Ø)

9 mm

Height

37.0 mm

Width

4.4 mm

Manufacturer part #

JVR07N241K65YAW

Dim

(Ø x H) 9 mm x 37.0 mm

RoHS-compliant

Yes

Peak current I(pp)

1.200 A

Type

JVR07N241K65YAW

Mounting type

PCB mount

Operating temperature (max.)

85 °C

Operating temperature (min.)

-40 °C

Insulation resistance

1,000 MΩ

Resistance

0 Ω

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3464642 Joyin JVR07N241K65YAW JVR07N241K65YAW Metal oxide varistor 240 V 1 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 3464642 Joyin JVR07N241K65YAW JVR07N241K65YAW Metal oxide varistor 240 V 1 pc(s) Tape

Description

Metal oxide varistors

This text is machine translated.

Features

  • • Prevents the build-up of an overvoltage and avoids destruction
  • • Absorbs the surge voltages
  • • The maximum operating voltage must always be lower than the voltage of the varistor.