
Number
Highlights & Details
Multi-pin connector – pitch 2.0 mm, PHD series
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 8
Technical specifications
- Connector type
Pin strip, right angle
- Connector system
wire-to-board
- Series
PHD
- CS
2 mm
- Pins per row
4
- Total number of pins
8
- Pin Ø
0.5 mm
- Pin shape
Square
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Content
1 pc(s)
- Dim
(L x W x H) 9.9 x 5 x 8 mm
- Factory colour
Ecru
- Height
8 mm
- Length
9.9 mm
- Width
5 mm
- Industrial packaging
No
- Connection
Print
- Connector contact surface
Tin plated
- Board contact surface
Tin plated
- Connector orientation
Parallel (to the PCB)
- Manufacturer part #
S08B-PHDSS (LF)(SN)
- Type
S08B-PHDSS (LF)(SN)
- Material (details)
PA 66 UL94V-0
- Insulation material
Polyamide
- Nominal voltage (details)
250 V AC
- Nominal current (details)
3 A
- No. of rows
2
- Cross section
0.08 - 0.33 mm²
- Connection
Crimp
- Contact material
Copper alloy
- Case material
Polyamide
- RoHS-compliant
Yes
- Product type
Built-in pin strip (precision)
Documents & Downloads
Datasheet
Datasheet 1217349 JST Built-in pin strip (precision) PHD Total number of pins 8 Contact spacing: 2 mm S08B-PHDSS (LF)(SN) 1 pc(s)
Description
2-row, detachable connection of cable to PCB. The catch bar casing allows an audible click when plugging in. A circular trough at the pin header ensures reverse voltage protection. Can be easily soldered thanks to pre-tinned pin header.
































