
Number
Highlights & Details
Angled connector strip
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 10
Technical specifications
- Packaging type
#####Tape and Reel
- Connector type
Pin strip, right angle
- Connector system
wire-to-board
- Series
SUR
- CS
0.80 mm
- Pins per row
10
- Total number of pins
10
- Content
1 pc(s)
- Industrial packaging
No
- Connection
SMT
Soldering
- Connector contact surface
Tin plated
- Board contact surface
Tin plated
- Connector orientation
Parallel (to the PCB)
- Manufacturer part #
SM10B-SURS-TF (LF)(SN)
- Type
SM10B-SURS-TF (LF)(SN)
- No. of rows
1
- RoHS-compliant
Yes
- Product type
Pin housing PCB
Documents & Downloads
Datasheet
Datasheet 1426475 JST Pin housing PCB SUR Total number of pins 10 Contact spacing: 0.80 mm SM10B-SURS-TF (LF)(SN) 1 pc(s) #####Tape and Re
User & Safety Instructions
User & Safety Instructions 1426475 JST Pin housing PCB SUR Total number of pins 10 Contact spacing: 0.80 mm SM10B-SURS-TF (LF)(SN) 1 pc(s) #####Tape and Re






























