Exclusive genuine leather design made from soft calf leather
Simple, elegant design suitable for each desk
Perfect for storing small items such as keys and small change
The high-quality design is rounded off by the logo imprint on the lower right
Technical specifications
Size: 18x13 cm
Product type
Leather pouch
Factory colour
Black
Material
Leather
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3808051 JT Berlin Leather pouch Black 10429
Description
The pocket empty by JT Berlin is a smart way for storing pens, keys, coins and much more. With the help of the buttons placed on the side a base (dimensions spread out: 180 x 130 mm) becomes a practical tray in a jiffy for everything, which shall be stored in grip width.
This text is machine translated.
Description
The pocket empty by JT Berlin is a smart way for storing pens, keys, coins and much more. With the help of the buttons placed on the side a base (dimensions spread out: 180 x 130 mm) becomes a practical tray in a jiffy for everything, which shall be stored in grip width.
This text is machine translated.
What kind of Mobile Phone Sleeves are you looking for?