Material: High-quality TPU with a gentle micro fiber inlay.
Profile: Ultra thin and flexible case that hardly applies.
All-round protection: Offers an effective 360° protection for the daily routine.
Impact resistance: Targeted cushioning of impact with soft interior and raised edges.
Functionality: Full access to all buttons, ports and camera; still supports inductive charging (wireless charging).
Precision: Made to fit the Samsung Galaxy S26.
Technical specifications
Product type
Case
Compatible with
Samsung
Compatible with
Galaxy S26
Suitable for
16 cm (6,3")
Factory colour
Black
Suitable for
16 cm (6,3")
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3728890 JT Berlin Pankow Soft Case Samsung Galaxy S26 Black 11165
Description
The BackCase Pankow Soft from JT Berlin offers stable protection in a minimalist design. The protective cover features a 100% fit and a particularly soft micro-fiber inner lining that protects the back of your Samsung Galaxy S26 from scratches.
The combination of flexible TPU material and slightly raised edges ensures that the smartphone will be gently cushioned in the event of a fall and the display and camera will not lie directly on surfaces.
This text is machine translated.
Description
The BackCase Pankow Soft from JT Berlin offers stable protection in a minimalist design. The protective cover features a 100% fit and a particularly soft micro-fiber inner lining that protects the back of your Samsung Galaxy S26 from scratches.
The combination of flexible TPU material and slightly raised edges ensures that the smartphone will be gently cushioned in the event of a fall and the display and camera will not lie directly on surfaces.
This text is machine translated.
What kind of Mobile Phone Sleeves are you looking for?