An unobtrusive, elegant way to wirelessly transfer the translations generated by the IT-12 system to the auditorium, for example
This text is machine translated.
Technical specifications
Product type
Radio transmitter
Factory colour
Black
Dim
(L x W x H) 240 x 214 x 45 mm
Weight
1.3 kg
Length
240 mm
Width
214 mm
Height
45 mm
No. of inputs
3 x
No. of frequencies (adjustable)
16
Channels
16
Interfaces
6.3 mm jack in
Transmission frequency
863-865 MHz
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1332803 JTS TG-10STX/1
Features
Dolmetschersystem16-channel PLL radio transmitter Is an inconspicuous, elegant way to transmit the translations generated via the IT-12 system to the auditorium wirelessly.
Two different input signals (CH1/CH2) can be fed in via the rear combi-sockets, set separately in the level and then transmitted as mono-mix signal.
Another input signal (CH3) can be fed to the TG-10STX via a 6.3 mm mono jack socket and used for monitoring purposes at the frontseitigen 3.5 mm stereo jack socket.
The volume for this headphone output can be adjusted continuously.
Channels 1 and 2 can also be monitored and controlled in this way.
Two loop outputs are available to integrate additional devices into the system without much wiring.
The TG-10STX/1 operates in the generally assigned frequency range 863-865 MHz and is therefore free of registration and charges.
Up to three radio transmitters can be operated in parallel in this area.
The TG-10R/1 should be used as a suitable receiver
Power supply via the enclosed power supply
This system is free of registration and charges in the EU.
Scope of delivery
Power supply unit.
Description
Features
Dolmetschersystem16-channel PLL radio transmitter Is an inconspicuous, elegant way to transmit the translations generated via the IT-12 system to the auditorium wirelessly.
Two different input signals (CH1/CH2) can be fed in via the rear combi-sockets, set separately in the level and then transmitted as mono-mix signal.
Another input signal (CH3) can be fed to the TG-10STX via a 6.3 mm mono jack socket and used for monitoring purposes at the frontseitigen 3.5 mm stereo jack socket.
The volume for this headphone output can be adjusted continuously.
Channels 1 and 2 can also be monitored and controlled in this way.
Two loop outputs are available to integrate additional devices into the system without much wiring.
The TG-10STX/1 operates in the generally assigned frequency range 863-865 MHz and is therefore free of registration and charges.
Up to three radio transmitters can be operated in parallel in this area.
The TG-10R/1 should be used as a suitable receiver
Power supply via the enclosed power supply
This system is free of registration and charges in the EU.
Scope of delivery
Power supply unit.
What kind of Microphone Accessories are you looking for?