• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

juice technology Mobile Ladestation JUICE BOOSTER 3 air CH Traveller Plus Set Mobile charging station Type 2 11 kW RFID

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Mobile charging station

Authorisation

RFID

Charger connectors

Type 2

Charging capacity

11 kW

Factory colour

Anthracite

Weight

1.0 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3734933 juice technology Mobile Ladestation JUICE BOOSTER 3 air CH Traveller Plus Set Mobile charging station Type 2 11 kW RFID

Description

juice technology mobile charging station JUICE BOOSTER 3 air CH traveller plus set
The smart charging solution for electric vehicles for at home or while traveling
The JUICE BOOSTER 3 air from juice technology is a versatile charging solution for electric cars or motorcycle with type 2 charging connection. Thanks to the APP connection, activation via RFID, integrated load management and logbook including voucher function, the JUICE BOOSTER 3 air is not only extremely multifunctional and incredibly flexible, but also intelligent. With its output power of up to 11 kW you can charge your E-vehicle always as fast as possible and at almost every socket worldwide. A misuse is excluded owing to specially developed connection adapter and the extensive security equipment.

Intelligent technology combines with the usual robustness
The JUICE BOOSTER 3 air is smaller, lighter, smarter and more connected than other mobile charging stations. With the wall bracket available separately, the mobile charging station can also be used as a full wall box. Because the device can be updated over-the-air, it is not only possible to adapt it to all the requirements coming, but also to update it with additional features. The mobile charging station is completely waterproof (IP67), with a wheel load of up to 3 tons (IK10) safe, with a weight of 700 g as a feather light and compatible with all electric cars that have a Type 2 connector. It possesses a detailed fault current detection and even registers improperly wired sockets or when the car draws more current than it should. And thanks to the built-in RCD protection, you don't need to install expensive FI B in the house.

This text is machine translated.

Scope of delivery

  • JUICE BOOSTER 3 air mobile charging station
  • JUICE CONNECTOR ADAPTER CEE32 400 V
  • JUICE CONNECTOR ADAPTER CEE16 400 V
  • JUICE CONNECTOR ADAPTER CEE16 230 V
  • JUICE CONNECTOR ADAPTER T13 230 V (CH)
  • Juice CONNECTOR adapter type 2 400 V
  • JUICE BOOSTER 3 air bag
  • 2x pre-configured RFID-cards

What kind of Electric Vehicle Charging Stations are you looking for?