User & Safety Instructions 3734936 juice technology Mobile Wallbox JUICE BOOSTER 2 Basic Set EU Mobile charging station Type 2 32 A 22 kW
Description
juice technology mobile Wallbox JUICE BOOSTER 2 basic set EU
The flexible 3-in-1 charging solution for electric vehicles for home or while traveling The JUICE BOOSTER 2 from juice technology is a particularly versatile charging solution for electric cars or motorcycle with type 2 charging connection. It can be used as a wall box, as a type 2 cable for public battery towers or as a mobile charging option (3-in-1). With its output power of up to 22 kW you can charge your E-vehicle always as fast as possible – and all this at practically every socket worldwide. A misuse is excluded owing to specially developed connection adapter and the extensive security equipment. In addition, the cable is especially robust, but at the same time light and compact.
Easy to use with maximum safety Charging the vehicle is as easy as charging a smartphone with the JUICE BOOSTER 2. Connect the JUICE BOOSTER 2 with the suitable safety adapter cable to the existing mains socket. Then plug the type 2 plug into the vehicle's charging socket. The JUICE BOOSTER 2 detects which current and voltage is available with the help of a special cam coding in the safety adapter. The JUICE BOOSTER 2 is 100% compliant and meets the highest safety standards (IP67 and IK10). In addition, it is the only mobile charging station that provides FI-protection against DC and AC fault currents, WAS makes an expensive installation in the building obsolete. By this feature, other consumers in the circuit are also completely protected.
This text is machine translated.
Scope of delivery
Mobile Juice BOOSTER 2 charging station
JUICE CONNECTOR ADAPTER CEE32 400 V
Juice CONNECTOR adapter Schuko 7/7
Juice BOOSTER 2 bag
Description
juice technology mobile Wallbox JUICE BOOSTER 2 basic set EU
The flexible 3-in-1 charging solution for electric vehicles for home or while traveling The JUICE BOOSTER 2 from juice technology is a particularly versatile charging solution for electric cars or motorcycle with type 2 charging connection. It can be used as a wall box, as a type 2 cable for public battery towers or as a mobile charging option (3-in-1). With its output power of up to 22 kW you can charge your E-vehicle always as fast as possible – and all this at practically every socket worldwide. A misuse is excluded owing to specially developed connection adapter and the extensive security equipment. In addition, the cable is especially robust, but at the same time light and compact.
Easy to use with maximum safety Charging the vehicle is as easy as charging a smartphone with the JUICE BOOSTER 2. Connect the JUICE BOOSTER 2 with the suitable safety adapter cable to the existing mains socket. Then plug the type 2 plug into the vehicle's charging socket. The JUICE BOOSTER 2 detects which current and voltage is available with the help of a special cam coding in the safety adapter. The JUICE BOOSTER 2 is 100% compliant and meets the highest safety standards (IP67 and IK10). In addition, it is the only mobile charging station that provides FI-protection against DC and AC fault currents, WAS makes an expensive installation in the building obsolete. By this feature, other consumers in the circuit are also completely protected.
This text is machine translated.
Scope of delivery
Mobile Juice BOOSTER 2 charging station
JUICE CONNECTOR ADAPTER CEE32 400 V
Juice CONNECTOR adapter Schuko 7/7
Juice BOOSTER 2 bag
What kind of Electric Vehicle Charging Stations are you looking for?