• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

juice technology Mobile Wallbox JUICE BOOSTER 2 Master Traveller Set Mobile charging station Type 2 32 A 22 kW

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Mobile charging station

Charger connectors

Type 2

Charging current

32 A

Charging capacity

22 kW

IP67

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3734932 juice technology Mobile Wallbox JUICE BOOSTER 2 Master Traveller Set Mobile charging station Type 2 32 A 22 kW

Description

juice technology mobile Wallbox JUICE BOOSTER 2 Master traveller set

The flexible 3-in-1 charging solution for electric vehicles for home or while traveling
The JUICE BOOSTER 2 from juice technology is a particularly versatile charging solution for electric cars or motorcycle with type 2 charging connection. It can be used as a wall box, as a type 2 cable for public battery towers or as a mobile charging option (3-in-1). With its output power of up to 22 kW you can charge your E-vehicle always as fast as possible – and all this at practically every socket worldwide. A misuse is excluded owing to specially developed connection adapter and the extensive security equipment. In addition, the cable is especially robust, but at the same time light and compact.

Easy to use with maximum safety
Charging the vehicle is as easy as charging a smartphone with the JUICE BOOSTER 2. Connect the JUICE BOOSTER 2 with the suitable safety adapter cable to the existing mains socket. Then plug the type 2 plug into the vehicle's charging socket. The JUICE BOOSTER 2 detects which current and voltage is available with the help of a special cam coding in the safety adapter. The JUICE BOOSTER 2 is 100% compliant and meets the highest safety standards (IP67 and IK10). In addition, it is the only mobile charging station that provides FI-protection against DC and AC fault currents, WAS makes an expensive installation in the building obsolete. By this feature, other consumers in the circuit are also completely protected.

This text is machine translated.

Scope of delivery

  • Mobile Juice BOOSTER 2 charging station
  • JUICE CONNECTOR ADAPTER CEE32 400 V
  • JUICE CONNECTOR ADAPTER CEE16 400 V
  • JUICE CONNECTOR ADAPTER CEE32 230 V
  • JUICE CONNECTOR ADAPTER CEE16 230 V
  • JUICE CONNECTOR adapter type G (GB)
  • Type L Juice CONNECTOR adapter (IT)
  • Juice CONNECTOR adapter Schuko 7/7
  • JUICE CONNECTOR ADAPTER T13 (CH)
  • Juice CONNECTOR adapter type 2 400 V
  • Juice BOOSTER 2 bag
  • JUICE Connector extension cable 5 m
  • 2x JUICE CONNECTOR safety LOCK

What kind of Electric Vehicle Charging Stations are you looking for?