• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo 00483589 Bimetallic thermometer

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 369.00 / piece)
€ 369.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bimetallic thermometer

Operating temperature

-30 °C (min)

Min. operating temperature

-30 °C

Manufacturer part #

00483589

Dim

(Ø) 80 mm

(Ø)

80 mm

Pipe Ø

8 mm

Documents & Downloads

Datasheet

Datasheet 2756361 Jumo 00483589 Bimetallic thermometer

User & Safety Instructions

User & Safety Instructions 2756361 Jumo 00483589 Bimetallic thermometer

Description

The thermometer has a stainless steel housing (1.4301) with a diameter of 80 mm. The measuring system used operates according to the principle of the bimetal spiral, which acts directly on the pointer over an axis. The temperature can be read on a white scale with black writing, which is protected by a high-quality acrylic glass disc (PMMA). The temperature can be displayed in °C or °F. An additional drag pointer registers and displays the maximum process temperature reached. The housing has protection class IP55 and can be used at temperature limits from -30 to 80 °C, the nominal position is random. The device is fixed by a noble steel protective tube with a diameter of 8 mm and a thread of the screw joint G 1 form A according to DIN 3852/2. The dip pipe outlet is radial down from the housing. Since no additional power supply is required the device is optimally suitable for an energy-saving temperature measurement. Furthermore, it is insensitive to ambient temperature influences. Amongst others, the device is used in transformer building. It can be used universally and is suitable for local temperature measurement.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)