The measuring and switching device for top hat rail mounting measures and regulates, depending on the configuration, the pH or redox voltage in aqueous solutions. Typical application areas are the general water and waste water management, the measurement of drinking and waste water, process water, surface and sea water, swimming pool and well water, the professional aquariums, etc.. The transmitter has two analog inputs. The first analog input (main input for pH value or Redox voltage) is for the connection of dial measuring chains or Electrodes with separate reference electrode. The device is also prepared for connection of antimony electrodes. A resistance thermometer Pt100 or Pt1000 can be connected. An analogue output is available. The devices are operated and configured via keys and the integrated LC display. Alternatively, you can do this very conveniently via the setup connection (notebook / PC) with the optional setup program. The setup program can also be used to print out the configuration data. This facilitates the system documentation. The devices are delivered with a calibration certificate in which the device and comparison data are documented. Power is supplied via a 20..30 V DC power adapter
This text is machine translated.