
Phoenix Contact 2864273 MINI MCR-SL-PT100-UI-NC Configurable Temperature Transmitter For Pt 100
Highlights & Details
Phoenix Contact 2864273 MINI MCR-SL-PT100-UI-NC Configurable Temperature Transmitter For Pt 100
- MINI Analog
Technical specifications
- Output signal voltage: 0 V - 5 V / 1 V - 5 V / 0 V - 10 V / 10 V - 0 V
- Input signal voltage: 0 mA - 20 mA / 4 mA - 20 mA / 20 mA - 0 mA / 20 mA - 4 mA
- Transmission errors: ≤ 0.2%
- Measuring ranges: min. 50 K.
- Type
MINI MCR-SL-PT100-UI-NC
- Supply voltage
19,2 - 30 V DC
- Current consumption
< 21 mA at 24 V
- Input signal
Pt 100 (IEC 60751/EN 60751)
- Output signal
configurable 0(4)... 20 mA · 0...10 V · 0(1)...5 V
- Temperature range
-150 ºC - 850 ºC (Configurable) °C
- Load
≥ 10 kΩ< ≤ 500 Ω (with 20 mA)
- Description
Temperature converter
- Dim
(L x W x H) 93.1 x 6.2 x 102.5 mm
- Connection
Screws
- Manufacturer part #
2864273
- Width
6.2 mm
- Height
102.5 mm
- Length
93.1 mm
- Max. ambient temperature
+65 °C
- Min. ambient temperature
-20 °C
- Type
MINI MCR-SL-PT100-UI-NC
- Weight
1000 g
0.098 kg/m
TRUE
65-65 °C
- UKCA
yes
- Product type
Temperature transducer
Documents & Downloads
Datasheet
Datasheet 744404 Phoenix Contact 2864273 MINI MCR-SL-PT100-UI-NC Configurable Temperature Transmitter For Pt 100
User & Safety Instructions
User & Safety Instructions 744404 Phoenix Contact 2864273 MINI MCR-SL-PT100-UI-NC Configurable Temperature Transmitter For Pt 100
Description
Features
- Configurable
- For 2, 3 or 4 wire PT100 sensors
- Screwed connections
- Rail connector for power supply



























