The high-precision pressure transmitter with display, switching contact and analogue output simultaneously meets hygienic and technical requirements. The factory-set nominal measurement ranges can be scaled in a ratio of 1:4 and offer the user several measuring tasks with only one measuring instrument. The process pressure is visualized with a large, positive illuminated LCD display. The configuration can be done easily at the measuring instrument or via the more comfortable setup program. A hygienic design, stainless steel parts touching the media, as well as a dead-space-free system prevent microbial contamination and thus ensure the highest process reliability. The housing which can be rotated by +/-160° and the indicator which can be rotated by 180° mean that the measuring instrument can be individually and user-friendly. The pressure transmitter is used in various areas of the food and beverage industry (breweries/dairies), pharmaceutical industry, CIP/SIP systems, machine and plant engineering, as well as air conditioning and refrigeration plant engineering. The device has a PNP switch output as well as a 4 to 20 mA three-wire analogue output. The process connection is made of stainless steel 316 L. The electrical connection is made via a round plug M12 x 1.
This text is machine translated.