Datasheet 2756550 Jumo 00573299 Pressure transducer M12 x 1
User & Safety Instructions
User & Safety Instructions 2756550 Jumo 00573299 Pressure transducer M12 x 1
Description
The pressure transmitter with HART® interface combines highest precision with simple operation. It is used to measure the absolute pressure of gases, vapors and liquids. The integrated LC display shows the measured values as well as the device and configuration data. Housing and sensor are made of high quality stainless steel (316 Ti / 316 L / 1.4404). The measuring transducer is programmable and can be flexibly adapted to a variety of measurement tasks. A comfortable setup program is available for operation via the interfaces. Manual on-site operation is very convenient and quick with a rotary knob. Areas of application are the chemical and petrochemical industries, oil and gas, power plants, water and sewage technology, paper production, Food and beverage industry, pharmaceutical industry, CIP/SIP equipment, machine and plant construction, air conditioning and refrigeration engineering. The design requires a short stainless steel housing with M12 connection. The electrical connection is realized with an M12 x 1 round plug. The temperature of the measuring material must not exceed 120 °C. The measuring system is filled with silicone oil. The measuring instrument has explosion protection Ex ia and is suitable for mounting on zone 0 (gas (ATEX II 1/2G Ex ia IIC T6...T3 Ga/GB) and dust (ATEX II 1/2D Ex ia IIIC T105°C Da/DB).
This text is machine translated.
Description
The pressure transmitter with HART® interface combines highest precision with simple operation. It is used to measure the absolute pressure of gases, vapors and liquids. The integrated LC display shows the measured values as well as the device and configuration data. Housing and sensor are made of high quality stainless steel (316 Ti / 316 L / 1.4404). The measuring transducer is programmable and can be flexibly adapted to a variety of measurement tasks. A comfortable setup program is available for operation via the interfaces. Manual on-site operation is very convenient and quick with a rotary knob. Areas of application are the chemical and petrochemical industries, oil and gas, power plants, water and sewage technology, paper production, Food and beverage industry, pharmaceutical industry, CIP/SIP equipment, machine and plant construction, air conditioning and refrigeration engineering. The design requires a short stainless steel housing with M12 connection. The electrical connection is realized with an M12 x 1 round plug. The temperature of the measuring material must not exceed 120 °C. The measuring system is filled with silicone oil. The measuring instrument has explosion protection Ex ia and is suitable for mounting on zone 0 (gas (ATEX II 1/2G Ex ia IIC T6...T3 Ga/GB) and dust (ATEX II 1/2D Ex ia IIIC T105°C Da/DB).