• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo 43006711 Pressure transducer

Image similar
Product type
Pressure transducer
Type
43006711
Manufacturer part #
43006711
UKCA
not relevant
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 339.00 / piece)
€ 339.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pressure transducer

Type

43006711

Manufacturer part #

43006711

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1928155 Jumo 43006711 Pressure transducer

User & Safety Instructions

User & Safety Instructions 1928155 Jumo 43006711 Pressure transducer

Description

Pressure transmitter input 0..16 bar relative pressure

This text is machine translated.

Hints

Reference conditions: in accordance with DIN 16086 and DIN IEC 770/5.3
Parts in contact with hydraulic fluid: stainless steel EN grade no. 1.4305, FPM aluminum oxide ceramics
Housing: stainless steel
Electrical connection: DIN 43650 compliant junction box
Characteristic curve deviation: 0.5 % of exact value
Zero offset: 0.3 % of exact value
Hysteresis: 0.2 % of exact value
Mechanical impact test: 100 g/1 ms

More interesting products

(*All information is plus legal VAT)