User & Safety Instructions 2756746 Jumo 43007816 Pressure transducer
Description
The pressure transmitter can be used in liquid and gaseous media. The fully welded measuring system requires no seals and ensures the highest process reliability. The core piece is a piezoresistive measuring cell, which is safe, reliable and temperature resistant with a high overload resistance and long-term stability. Thanks to the high-quality choice of the parts in contact with the pressure medium (stainless steel 316 L / 316 Ti) and a wide temperature range of -30 to +120 °C, the pressure transmitter can be used in different industrial applications.
This text is machine translated.
Description
The pressure transmitter can be used in liquid and gaseous media. The fully welded measuring system requires no seals and ensures the highest process reliability. The core piece is a piezoresistive measuring cell, which is safe, reliable and temperature resistant with a high overload resistance and long-term stability. Thanks to the high-quality choice of the parts in contact with the pressure medium (stainless steel 316 L / 316 Ti) and a wide temperature range of -30 to +120 °C, the pressure transmitter can be used in different industrial applications.