User & Safety Instructions 1928126 Jumo 43008495 Pressure transducer
Description
Features: Long life due to good media compatibility (sensor technology used and material selection) · Compact design, especially for applications that are critical to building space · Accurate measurement through stable temperature behavior · Low-cost due to large-scale production. Applications: Compressors · Building automation · Commercial Vehicles.
This text is machine translated.
Hints
Reference conditions: in accordance with DIN 16086 and DIN IEC 770/5.3
Parts in contact with hydraulic fluid: stainless steel EN grade no. 1.4305, FPM aluminum oxide ceramics
Housing: stainless steel
Electrical connection: DIN 43650 compliant junction box
Characteristic curve deviation: 0.5 % of exact value
Zero offset: 0.3 % of exact value
Hysteresis: 0.2 % of exact value
Mechanical impact test: 100 g/1 ms
Description
Features: Long life due to good media compatibility (sensor technology used and material selection) · Compact design, especially for applications that are critical to building space · Accurate measurement through stable temperature behavior · Low-cost due to large-scale production. Applications: Compressors · Building automation · Commercial Vehicles.
This text is machine translated.
Hints
Reference conditions: in accordance with DIN 16086 and DIN IEC 770/5.3
Parts in contact with hydraulic fluid: stainless steel EN grade no. 1.4305, FPM aluminum oxide ceramics
Housing: stainless steel
Electrical connection: DIN 43650 compliant junction box
Characteristic curve deviation: 0.5 % of exact value