• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo 60003226 602031/21

Product type
Thermostat
Operating voltage
230 V AC
Max. temperature reading
130 °C
Mounting type
Recess-mount
Type
602031/21
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 63.99
-13 %
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Switching difference: 10K
  • Remote cable length: 2000 mm (copper)
  • Protective hose: 460 mm
  • Sensor: 6 x 60 mm (copper)
Product type

Thermostat

Type

602031/21

Operating voltage

230 V AC

Reading range

70 up to 130 °C

Max. temperature reading

130 °C

Min. temperature reading

70 °C

Outputs

16 A

Dim

(L x W x H) 42 x 36 x 46 mm

Height

46 mm

Length

42 mm

Width

36 mm

Manufacturer part #

60003226

Type

Safety temperature monitor

Mounting type

Recess-mount

Documents & Downloads

Datasheet

Datasheet 197248 Jumo 60003226 602031/21

User & Safety Instructions

User & Safety Instructions 197248 Jumo 60003226 602031/21

Description

The influence of the ambient temperature on the measuring system is compensated by a bimetal disc. This achieves a high switching point accuracy. Through a maximum switching point deviation of +/- 5% over the entire life of 250,000 switching operations (TR,TW), the thermostat is optimally suitable for the precise long-term use. Cadmium-free design and RoHS compliance. The electromechanical thermostat offers no additional power needed for temperature measurement.

Uses:
Control and monitoring of thermal processes, such as in open, closed heating systems or in steam boilers.

This text is machine translated.

Features

  • Liquid expansion
  • Microswitch with snap system
  • Temperature compensation
  • Safety cut-off at -20°C
  • Cadmium-free
  • Designs according to DIN EN 14597.

More interesting products

(*All information is plus legal VAT)