• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo 603070/0002-7 Temperature sensor 0 up to 120 °C 16 A relay

Product type
Temperature sensor
Operating voltage
230 V AC
Max. temperature reading
120 °C
Outputs (thermostats)
16 A relay
Mounting type
DIN rail
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Switching difference: 3K
  • Remote cable: 2000 mm (copper)
  • Sensor: 6 x 87 mm (copper)
  • Process connection: with remote cable and contact sensor
Product type

Temperature sensor

Type

603070/0002-7

Operating voltage

230 V AC

Reading range

0 up to 120 °C

Max. temperature reading

120 °C

Min. temperature reading

0 °C

Outputs (thermostats)

16 A relay

Outputs

16 A

Manufacturer part #

60003283

Type

Temperature monitor

Mounting type

DIN rail

Documents & Downloads

Datasheet

Datasheet 197258 Jumo 603070/0002-7 Temperature sensor 0 up to 120 °C 16 A relay

User & Safety Instructions

User & Safety Instructions 197258 Jumo 603070/0002-7 Temperature sensor 0 up to 120 °C 16 A relay

Conformity certificate

Conformity certificate 197258 Jumo 603070/0002-7 Temperature sensor 0 up to 120 °C 16 A relay

Description

The effects of the ambient temperature on the measuring system can be compensated by a bimetal disc. This ensures a high switching point accuracy is achieved. The Push-In connection technology is a significant reduction of the assembly time by eliminating time-consuming connection work. The large selection of device types makes it possible to find always the right solution for different applications. Without the need for additional auxiliary power for temperature measurement, the electro-mechanical thermostat a decisive advantage.

Uses:
Control and monitoring of thermal processes in the heating, ventilation and air-conditioning systems, in building automation, industrial plants and in district heating transfer stations.

This text is machine translated.

Features

  • Liquid expansion
  • Microswitch with snap system
  • Temperature compensation
  • Push-In terminals
  • Installation and user friendly
  • Designs according to DIN EN 14597.

More interesting products

(*All information is plus legal VAT)