• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo 80000583 Bimetallic thermometer

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bimetal dial thermometer

  • Display ranges -50° C to +500° C.
  • Galvanized steel housing
  • Housing sizes Ø 63 mm, 80 mm and 100 mm
  • Protection type IP 51

Technical specifications

Product type

Bimetallic thermometer

Operating temperature

0 °C (min)

Min. operating temperature

0 °C

Manufacturer part #

80000583

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1928124 Jumo 80000583 Bimetallic thermometer

User & Safety Instructions

User & Safety Instructions 1928124 Jumo 80000583 Bimetallic thermometer

Description

The local standard thermometers work according to the principle of bimetal spiral.
The measuring principle is based on the fact that the bimetal spiral is exposed to the medium temperature in a stainless steel or brass immersion tube. It turns when the temperature rises or falls. The rotation acts directly on the pointer over an axis. The
The pointer deflection is therefore proportional to the temperature change.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)