• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo 80001185 Bimetallic thermometer

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bimetallic thermometer

Operating temperature

-30 °C (min)

Min. operating temperature

-30 °C

Manufacturer part #

80001185

Dim

(Ø) 80 mm

(Ø)

80 mm

Pipe Ø

6 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2757065 Jumo 80001185 Bimetallic thermometer

User & Safety Instructions

User & Safety Instructions 2757065 Jumo 80001185 Bimetallic thermometer

Description

The thermometer has a stainless steel housing with a diameter of 80 mm. The measuring system used operates according to the principle of the bimetal spiral, which acts directly on the pointer over an axis. The temperature can be read on an aluminum scale with black writing, which is protected by a glass panel. The housing has protection class IP54 and can be used at temperature limits from -30 to 80 °C; the nominal position is arbitrary. The device is fixed by a high-grade steel screw joint, which can be moved as desired on the stainless steel dip pipe with a diameter of 6 mm. The thread of the screw connection is G 1/2 Form A according to DIN 3852/2. The dip pipe branch is Axial toward the back of the housing. Since no additional power supply is required the device is optimally suitable for an energy-saving temperature measurement. Furthermore, it is insensitive to ambient temperature influences. The device can be used universally and is suitable for local temperature measurements.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)