• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo Pressure switch 00380636 0.4 bar (min) 1 change-over 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 345.00 / piece)
€ 345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

00380636

Product type

Pressure switch

Min. switching pressure range

0.4 bar

Switching pressure

0.4 bar (min)

Media temperature (range)

-15 up to +60 °C

Operating temperature

-15 °C (min)

Min. operating temperature

-15 °C

Manufacturer part #

00380636

Dim

(Ø) 4.6 mm

Functions

CO

Contact type

1 change-over

Max. media temperature

+60 °C

Media temperature (min.)

-15 °C

(Ø)

4.6 mm

Connection

SC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2756159 Jumo Pressure switch 00380636 0.4 bar (min) 1 change-over 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2756159 Jumo Pressure switch 00380636 0.4 bar (min) 1 change-over 1 pc(s)

Description

The differential pressure monitor in the surface-mounted housing is suitable for switching on/off or switching a circuit when the pressure changes. The target value (switching point) is set manually via an adjustment wheel with scale. On over or The circuit is switched if the set value falls below the set target value. The permitted ambient and medium temperature is -15 to +60 ° C. The process is connected using two hose fittings with a diameter of 4.6 mm.

This text is machine translated.

What kind of Pneumatic Pressure Switches are you looking for?

More interesting products

(*All information is plus legal VAT)